68µF Leaded Tantalum Capacitors:

61 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K1339

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$1.570
25+
$1.490
50+
$1.420
100+
$1.350
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
68µF
10V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
TAP Series
-
12mm
-55°C
85°C
-
54J5607

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$0.815
25+
$0.796
50+
$0.776
100+
$0.757
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
68µF
10V
± 10%
PC Pin
2.5mm
1.3ohm
-
-
Radial Leaded
7mm
TAP Series
-
10.5mm
-55°C
125°C
-
56P2452

Date/Lot Code

Each
1+
$100.860
Total:$100.86
Min: 1 / Mult: 1
68µF
50V
± 10%
-
-
1.5ohm
-
-
-
-
134D Series
-
-
-55°C
85°C
-
06X0932

Date/Lot Code

Each
1+
$78.960
5+
$73.240
10+
$67.750
25+
$67.110
50+
$66.690
More Pricing...
Total:$78.96
Min: 1 / Mult: 1
68µF
100V
± 20%
Axial Leaded
-
2.1ohm
-
1.65A
Axial Leaded
7.14mm
ST Series
17.88mm
-
-55°C
85°C
-
43X7755

RoHS

Date/Lot Code

Each
1+
$142.130
5+
$130.590
10+
$119.060
25+
$107.510
Total:$142.13
Min: 1 / Mult: 1
68µF
60V
± 20%
Axial Leaded
-
2.54ohm
1 % Per 1000 Hours
1.365A
-
9.52mm
TWC Series
19.46mm
-
-55°C
125°C
MIL-PRF-39006
08X5393

Date/Lot Code

Each
1+
$87.630
5+
$85.610
10+
$82.450
25+
$81.180
50+
$80.400
More Pricing...
Total:$87.63
Min: 1 / Mult: 1
68µF
60V
± 10%
-
-
2.54ohm
-
-
-
-
TWC-Y Series
-
-
-55°C
200°C
-
42AC0181

RoHS

Date/Lot Code

Each
1+
$12.250
10+
$9.610
25+
$9.480
50+
$9.350
100+
$9.220
More Pricing...
Total:$12.25
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
-
19M8036

RoHS

Date/Lot Code

Each
1+
$12.210
10+
$11.600
25+
$10.050
50+
$9.330
100+
$8.220
More Pricing...
Total:$12.21
Min: 1 / Mult: 1
68µF
25V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
69AK5230

RoHS

Date/Lot Code

Each
1+
$203.590
5+
$201.250
10+
$198.760
25+
$188.890
Total:$203.59
Min: 1 / Mult: 1
68µF
75V
± 10%
PC Pin
-
3ohm
-
-
Axial Leaded
4.78mm
SuperTan T34 Series
11.51mm
-
-55°C
85°C
-
22AM0519

RoHS

Date/Lot Code

Each
1+
$15.100
10+
$11.850
25+
$11.180
50+
$10.500
100+
$9.830
More Pricing...
Total:$15.10
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
-
-
-
-
8.9mm
UltraDip II T35X Series
-
13.5mm
-55°C
125°C
-
25M8469

RoHS

Each
1+
$2.040
10+
$1.820
100+
$1.450
500+
$1.200
1000+
$1.050
More Pricing...
Total:$2.04
Min: 1 / Mult: 1
68µF
16V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
8.5mm
MCCB Series
-
16mm
-55°C
125°C
-
30C9347
Each
100+
$8.220
250+
$7.830
500+
$7.270
Total:$822.00
Min: 100 / Mult: 100
68µF
20V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
08C1219
Each
Pricing is unavailable. Please contact customer services.
68µF
30V
± 10%
PC Pin
-
-
R
1.285A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
57K9318

RoHS

Each
500+
$5.800
Total:$2,900.00
Min: 500 / Mult: 500
68µF
10V
± 10%
PC Pin
2.54mm
1.8ohm
-
-
Radial Leaded
7.6mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
54J5612

RoHS

Each
100+
$8.400
500+
$7.760
1000+
$6.990
2500+
$6.590
Total:$840.00
Min: 100 / Mult: 100
68µF
20V
± 10%
PC Pin
5mm
0.9ohm
-
-
Radial Leaded
9mm
TAP Series
-
16mm
-55°C
125°C
-
70K8877

RoHS

Each
10+
$16.840
25+
$15.800
50+
$14.760
100+
$13.720
Total:$202.08
Min: 12 / Mult: 1
68µF
25V
± 10%
PC Pin
-
0.8ohm
-
-
Axial Leaded
7.62mm
T322 Series
18.03mm
-
-55°C
85°C
-
70K8935

RoHS

Each
500+
$2.810
1000+
$2.720
2500+
$2.620
Total:$1,405.00
Min: 500 / Mult: 500
68µF
6V
± 10%
PC Pin
5mm
1.8ohm
-
-
Radial Leaded
6.3mm
UltraDip II T35X Series
-
11.4mm
-55°C
125°C
-
08J0408
Each (Supplied on Full Reel)
Full Reel
1+
$2.190
1000+
$2.060
2000+
$1.950
4000+
$1.760
6000+
$1.690
More Pricing...
Total:$1,095.00
Min: 500 / Mult: 500
68µF
6V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.57mm
TANTALEX 173D Series
10.67mm
-
-55°C
85°C
-
83H1176

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$4.740
800+
$4.630
1600+
$4.410
2400+
$4.240
Total:$2,370.00
Min: 500 / Mult: 500
68µF
16V
± 20%
PC Pin
5mm
1ohm
-
-
Radial Leaded
9mm
TAP Series
-
14mm
-55°C
125°C
-
54J5597

RoHS

Each
1000+
$0.607
2500+
$0.570
Total:$607.00
Min: 1000 / Mult: 1000
68µF
6.3V
± 10%
PC Pin
2.5mm
1.8ohm
-
-
Radial Leaded
6.5mm
TAP Series
-
10mm
-55°C
125°C
-
80K9156

RoHS

Each
1000+
$1.220
5000+
$1.080
10000+
$0.956
25000+
$0.916
Total:$1,220.00
Min: 1000 / Mult: 1000
68µF
10V
± 20%
PC Pin
2.5mm
1.3ohm
-
-
Radial Leaded
7mm
MCDT Series
-
10.5mm
-55°C
125°C
-
30C9346
Each
500+
$2.900
1000+
$2.560
2500+
$2.380
Total:$1,450.00
Min: 500 / Mult: 500
68µF
10V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
70K8773

RoHS

Date/Lot Code

Each
10+
$12.430
25+
$12.300
50+
$12.170
100+
$12.040
Total:$248.60
Min: 20 / Mult: 20
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
57K9341

RoHS

Each
100+
$18.420
250+
$17.790
500+
$16.530
Total:$1,842.00
Min: 100 / Mult: 100
68µF
25V
± 10%
PC Pin
5.08mm
0.8ohm
-
-
Radial Leaded
8.9mm
UltraDip II T35X Series
-
16mm
-55°C
125°C
-
70K8867

RoHS

Each
10+
$14.110
25+
$14.050
50+
$14.000
100+
$13.940
250+
$13.940
More Pricing...
Total:$169.32
Min: 12 / Mult: 1
68µF
20V
± 10%
PC Pin
-
3.6ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-
-55°C
85°C
-
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK