3µF Motor Run Capacitors:

533 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4407

RoHS

Date/Lot Code

Each
1+
$11.010
10+
$9.350
25+
$8.480
50+
$7.820
Total:$11.01
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3903

RoHS

Date/Lot Code

Each
1+
$28.040
5+
$25.800
10+
$23.830
25+
$21.590
50+
$19.910
Total:$28.04
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4442

RoHS

Date/Lot Code

Each
1+
$18.830
10+
$18.450
25+
$18.080
50+
$17.700
100+
$17.320
More Pricing...
Total:$18.83
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
05M2899

RoHS

Each
1+
$8.620
10+
$8.300
25+
$7.380
50+
$6.930
100+
$6.320
More Pricing...
Total:$8.62
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
97F7862

RoHS

Each
1+
$38.850
5+
$35.740
10+
$33.590
25+
$32.020
50+
$30.950
More Pricing...
Total:$38.85
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
67R8897

RoHS

Date/Lot Code

Each
1+
$14.630
10+
$10.680
25+
$10.430
50+
$10.170
100+
$9.920
Total:$14.63
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2916

RoHS

Each
1+
$18.650
10+
$17.870
25+
$16.850
50+
$15.190
100+
$14.400
More Pricing...
Total:$18.65
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M4452

RoHS

Date/Lot Code

Each
1+
$19.440
5+
$18.460
10+
$17.510
25+
$15.860
50+
$14.440
More Pricing...
Total:$19.44
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
83H0241

RoHS

Each
1+
$13.150
10+
$11.190
25+
$10.140
50+
$9.340
Total:$13.15
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
13M3904

RoHS

Date/Lot Code

Each
1+
$27.240
5+
$25.870
10+
$24.560
25+
$22.250
50+
$20.250
More Pricing...
Total:$27.24
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
67R8902

RoHS

Date/Lot Code

Each
1+
$5.170
10+
$3.410
25+
$3.370
50+
$3.320
100+
$3.280
More Pricing...
Total:$5.17
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
67R8909

RoHS

Each
1+
$11.940
10+
$8.580
25+
$8.580
50+
$8.570
100+
$8.570
More Pricing...
Total:$11.94
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+
$15.420
10+
$14.780
25+
$13.940
50+
$12.570
100+
$11.910
More Pricing...
Total:$15.42
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
95C0416

RoHS

Date/Lot Code

Each
1+
$14.750
Total:$14.75
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3902

RoHS

Date/Lot Code

Each
1+
$18.860
10+
$16.030
25+
$14.520
50+
$13.390
Total:$18.86
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+
$15.600
10+
$14.810
25+
$13.760
50+
$12.060
100+
$11.250
More Pricing...
Total:$15.60
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
67R8911

RoHS

Each
1+
$17.760
10+
$12.940
25+
$12.790
50+
$12.640
100+
$12.490
More Pricing...
Total:$17.76
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+
$13.390
5+
$12.850
10+
$12.310
25+
$11.770
Total:$13.39
Min: 1 / Mult: 1
-
Can
3µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
-
25mm
49mm
-
-25°C
70°C
97K5381

RoHS

Each
1+
$14.010
10+
$13.430
25+
$12.690
50+
$11.470
100+
$10.890
More Pricing...
Total:$14.01
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
90B5615

RoHS

Each
1+
$13.920
Total:$13.92
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
47M3014

RoHS

Each
1+
$13.770
5+
$12.700
10+
$11.960
25+
$11.100
Total:$13.77
Min: 1 / Mult: 1
-
Can
4µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
28mm
55mm
-
-25°C
85°C
05M2900

RoHS

Each
1+
$6.710
10+
$6.070
25+
$5.690
50+
$5.320
100+
$4.830
More Pricing...
Total:$6.71
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
97F7851

RoHS

Date/Lot Code

Each
1+
$10.790
10+
$10.370
25+
$9.910
50+
$9.340
100+
$9.030
More Pricing...
Total:$10.79
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
13M4436

RoHS

Each
1+
$10.780
10+
$9.170
25+
$8.300
50+
$7.650
Total:$10.78
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4402

RoHS

Date/Lot Code

Each
1+
$13.830
10+
$13.130
25+
$12.210
50+
$10.700
100+
$9.970
More Pricing...
Total:$13.83
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
1-25 of 533 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK