45µF Motor Run Capacitors:

15 Products Found
Find a huge range of 45µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 2µF, 3µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Capcom
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04R7350

RoHS

Each
1+
$84.380
5+
$77.620
10+
$71.720
25+
$69.470
50+
$67.220
More Pricing...
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7757

RoHS

Date/Lot Code

Each
1+
$26.410
5+
$25.970
10+
$25.520
25+
$25.090
50+
$24.650
More Pricing...
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
45P4349

RoHS

Date/Lot Code

Each
25+
$38.630
50+
$37.840
100+
$35.550
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4446

RoHS

Each
25+
$46.880
50+
$45.350
100+
$43.840
Metallized PP
Can
45µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
46F3419

RoHS

Each
25+
$30.790
50+
$28.140
100+
$27.530
250+
$26.710
Metallized PP
Can
45µF
± 6%
Panel Mount
1kV
Quick Connect
-
-
3.88mm
GEM III 97F5000 Series
-55°C
70°C
63J2116

RoHS

Each
25+
$25.490
50+
$25.050
100+
$24.600
250+
$24.150
Metallized PP
Can
45µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
38P7764

RoHS

Each
25+
$35.120
50+
$34.500
100+
$33.890
250+
$33.270
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
39P6235

RoHS

Each
1+
$35.270
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
39P6236

RoHS

Each
25+
$39.810
50+
$38.520
100+
$37.230
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
56J8994

RoHS

Each
25+
$31.530
50+
$30.510
100+
$29.490
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P9042

RoHS

Each
25+
$25.830
50+
$24.990
100+
$24.150
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
89F2049

RoHS

Date/Lot Code

Each
25+
$26.380
50+
$26.140
100+
$25.910
250+
$25.670
Metallized PP
Can
45µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
46F3400

RoHS

Each
25+
$37.720
50+
$34.480
100+
$33.730
250+
$32.730
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P9043

RoHS

Each
25+
$29.380
50+
$26.740
100+
$26.170
250+
$24.610
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
73.16mm
GEM III 27L Series
-40°C
70°C
38P7755

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
120.65mm
GEM III PB Series
-40°C
70°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK