0
0 Items$0.00

25µF Motor Run Capacitors :

20 Products Found
Find a huge range of 25µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 3µF, 20µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Ducati, Ebm-papst & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67R8909

RoHS

Each
1+$11.280
25+$8.810
100+$7.510
250+$7.250
500+$6.990
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+$11.350
25+$10.890
100+$9.600
250+$8.980
500+$8.130
More Pricing...
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M3904

RoHS

Each
1+$25.700
5+$24.400
10+$23.150
25+$20.970
100+$19.090
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
98H1326

RoHS

Each
1+$20.210
5+$19.190
10+$18.210
25+$16.490
100+$15.010
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4430

RoHS

Date/Lot Code

Each
1+$23.040
5+$21.870
10+$20.750
25+$18.800
100+$15.400
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
05M2916

RoHS

Each
1+$13.850
5+$13.220
10+$12.420
25+$11.110
100+$10.470
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2931

RoHS

Each
1+$22.320
5+$21.340
10+$20.400
25+$18.770
100+$17.360
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
97K5383

RoHS

Each
1+$13.110
5+$12.520
10+$11.760
25+$10.520
100+$9.910
More Pricing...
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
31Y0834

RoHS

Each
1+$20.850
5+$18.550
10+$16.240
25+$15.450
100+$14.650
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
40mm
94mm
C27 Series
-25°C
85°C
31Y0820

RoHS

Each
1+$22.330
5+$19.780
10+$16.710
25+$15.180
100+$14.160
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
47W3417

RoHS

Each
1+$18.120
5+$16.510
10+$14.900
25+$13.280
100+$11.670
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
68X2457

RoHS

Each
1+$18.580
5+$16.790
10+$15.000
25+$14.060
100+$13.110
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
27C6657

RoHS

Each
25+$20.480
50+$17.470
75+$16.580
125+$15.010
250+$13.670
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
-
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
63J2233

RoHS

Each
25+$39.770
50+$34.000
75+$32.260
125+$29.220
250+$26.600
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
35C3459

RoHS

Each
25+$36.180
50+$30.910
75+$29.330
125+$26.570
250+$24.180
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
50F1864

RoHS

Each
25+$34.400
50+$29.390
75+$27.890
125+$25.260
250+$22.990
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
46F3410

RoHS

Each
25+$21.490
50+$18.350
75+$17.410
125+$15.770
250+$14.350
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
89F2045

RoHS

Each
25+$21.990
50+$18.790
75+$17.820
125+$16.140
250+$14.700
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M4453

RoHS

Each
25+$23.550
50+$20.130
75+$19.100
125+$17.300
250+$15.750
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
34AK0888

RoHS

Each
10+$31.930
50+$30.090
150+$26.270
500+$25.740
-
Can
25µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
53.98mm
98.43mm
-
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK