0.1µF Motor Run Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $0.593 500+ $0.534 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 200V | PC Pin | 12.5mm | - | 11.4mm | QXK Series | -40°C | 105°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 400V | PC Pin | 26.5mm | 120V/µs | 16mm | MAB Series | -40°C | 100°C | ||||||
Each | 100+ $0.436 500+ $0.373 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 125V | PC Pin | 10.5mm | - | 9.4mm | QXK Series | -40°C | 105°C | ||||||
19J4584 RoHS | Each | 1+ $19.610 10+ $18.270 25+ $17.350 | Metallized PP | Axial Leaded | 0.1µF | ± 10% | Through Hole | 700V | Axial Leaded | - | - | - | - | - | 85°C | |||||