19 Product Results Found for "mkp1847c"
Find a huge range of Power Film Capacitors at Newark Electronics. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage(AC)
Voltage Rating VAC
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.150 5+ $34.540 10+ $30.920 25+ $29.130 50+ $27.340 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 10V/µs | 600A | 23.5A | - | - | 57.5mm | 35mm | 50mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $14.530 10+ $11.710 25+ $11.110 50+ $10.500 100+ $9.900 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | - | - | 42mm | 24mm | 44mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $12.050 10+ $8.470 25+ $8.230 50+ $7.980 100+ $7.970 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $12.050 10+ $8.470 25+ $8.230 50+ $7.980 100+ $7.210 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $30.480 5+ $27.380 10+ $24.270 25+ $24.040 50+ $23.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 750A | - | - | - | 57.5mm | 45mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
82AH7533 RoHS | Each | 1+ $23.190 10+ $15.280 25+ $15.280 50+ $15.270 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 500A | 15A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
82AH7531 RoHS | Each | 1+ $14.590 10+ $11.560 25+ $10.500 50+ $9.430 100+ $9.420 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | - | - | 42mm | 24mm | 44mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
82AH7532 RoHS | Each | 1+ $20.370 10+ $16.200 25+ $15.260 50+ $14.310 100+ $13.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
82AH7529 RoHS | Each | 1+ $5.960 10+ $4.550 25+ $4.370 50+ $4.180 100+ $3.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | - | - | 32mm | 18mm | 28mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ $13.710 10+ $11.050 25+ $10.380 50+ $9.700 100+ $9.100 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $34.750 5+ $31.100 10+ $27.450 25+ $27.110 50+ $26.760 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 13V/µs | 390A | 17A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $7.790 10+ $6.060 25+ $5.670 50+ $5.280 100+ $5.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 340A | 9A | - | - | 32mm | 21mm | 31mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $4.010 10+ $2.640 25+ $2.560 50+ $2.470 100+ $2.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | - | 32mm | 11mm | 21mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
79AK7123 RoHS | Each | 1+ $12.950 10+ $9.870 25+ $9.410 50+ $8.940 100+ $8.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | - | - | 43mm | 18.5mm | 35.5mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ $24.590 10+ $17.770 25+ $17.380 50+ $16.990 100+ $15.560 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 360A | 16A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $6.330 10+ $4.680 25+ $4.420 50+ $4.150 100+ $3.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 200A | 6A | - | - | 32mm | 15mm | 25mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $25.850 10+ $19.790 25+ $19.070 50+ $18.340 100+ $17.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 625A | 18A | - | - | 57.5mm | 35mm | 35mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $19.670 10+ $15.770 25+ $14.750 50+ $13.730 100+ $12.240 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 600A | 17A | - | - | 42mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
67AC4054 RoHS | Each | 25+ $26.820 50+ $24.510 100+ $23.980 250+ $23.270 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||