Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1847C530355K2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7529
Product RangeMKP1847C Series
Your Part Number
1,226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $3.970 |
| 25+ | $3.620 |
| 50+ | $3.270 |
| 100+ | $3.100 |
| 500+ | $3.000 |
| 1000+ | $2.890 |
| 2500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1847C530355K2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7529
Product RangeMKP1847C Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Voltage Rating350VAC
Capacitance3µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor Case StyleRadial Box - 4 Pin
Capacitor MountingThrough Hole
Voltage(AC)350V
Voltage Rating VAC350V
Voltage Rating VDC700V
Voltage(DC)700V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating100V/µs
Peak Current300A
RMS Current (Irms)7A
ESR-
Product Diameter-
Product Length32mm
Product Width18mm
Product Height28mm
Ripple Current-
Height28mm
Output (kvar)-
Case Size-
Product RangeMKP1847C Series
Diameter-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Series NameMKP1847C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
350VAC
Capacitance Tolerance
± 10%
Capacitor Case Style
Radial Box - 4 Pin
Voltage(AC)
350V
Voltage Rating VDC
700V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
300A
ESR
-
Product Length
32mm
Product Height
28mm
Height
28mm
Case Size
-
Diameter
-
Operating Temperature Max
105°C
Series Name
MKP1847C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
3µF
Typical Applications
AC Filter
Capacitor Mounting
Through Hole
Voltage Rating VAC
350V
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
100V/µs
RMS Current (Irms)
7A
Product Diameter
-
Product Width
18mm
Ripple Current
-
Output (kvar)
-
Product Range
MKP1847C Series
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
