Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1847C615355Y4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7532
Product RangeMKP1847C Series
Your Part Number
544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.490 |
| 5+ | $20.600 |
| 10+ | $16.710 |
| 25+ | $13.720 |
| 100+ | $10.730 |
| 500+ | $10.720 |
| 1000+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$24.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1847C615355Y4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7532
Product RangeMKP1847C Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Voltage Rating350VAC
Capacitance15µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor Case StyleRadial Box - 4 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC350V
Voltage(AC)350V
Voltage Rating VDC700V
Voltage(DC)700V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating25V/µs
Peak Current375A
RMS Current (Irms)12A
ESR-
Product Diameter-
Product Length57.5mm
Product Width25mm
Product Height45mm
Ripple Current-
Output (kvar)-
Height45mm
Case Size-
Diameter-
Product RangeMKP1847C Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Series NameMKP1847C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
350VAC
Capacitance Tolerance
± 10%
Capacitor Case Style
Radial Box - 4 Pin
Voltage Rating VAC
350V
Voltage Rating VDC
700V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
52.5mm
Peak Current
375A
ESR
-
Product Length
57.5mm
Product Height
45mm
Output (kvar)
-
Case Size
-
Product Range
MKP1847C Series
Operating Temperature Max
105°C
Series Name
MKP1847C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
15µF
Typical Applications
AC Filter
Capacitor Mounting
Through Hole
Voltage(AC)
350V
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
25V/µs
RMS Current (Irms)
12A
Product Diameter
-
Product Width
25mm
Ripple Current
-
Height
45mm
Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
