MKP1845 Series Power Film Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.630 10+ $9.610 25+ $9.120 50+ $8.620 100+ $7.860 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 1.28kV/µs | 25mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+ $13.370 10+ $9.760 25+ $9.700 50+ $9.640 100+ $8.290 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 2kV/µs | 22mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+ $5.020 10+ $3.810 25+ $3.530 50+ $3.250 100+ $3.070 More Pricing... | Metallized PP | Axial Leaded | 4700pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | - | 8mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+ $4.380 10+ $3.060 25+ $2.880 50+ $2.700 100+ $2.490 More Pricing... | Metallized PP | Axial Leaded | 0.01µF | ± 5% | Snubber | Through Hole | 250V | 630V | PC Pin | 3.43kV/µs | 8mm | 22mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+ $7.240 10+ $6.210 25+ $6.020 50+ $5.830 100+ $5.640 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+ $2.400 | Metallized PP | - | 0.01µF | ± 10% | SMPS, Storage, Filters, Snubber, High Current | Through Hole | 650V | 1.6kV | Axial Leaded | 3.8kV/µs | 8mm | 29mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1000+ $1.850 2500+ $1.720 | Metallized PP | Axial Leaded | 1000pF | ± 5% | Snubber | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | 29mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+ $7.060 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 250V | 630V | PC Pin | 980V/µs | 21mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 250+ $6.670 500+ $6.670 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 650V | 1.6kV | PC Pin | 1.69kV/µs | 22mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 500+ $4.850 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | Snubber | Through Hole | 250V | 1kV | PC Pin | 2.8kV/µs | 9mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||