B32754C Series Power Film Capacitors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=B32754C ...
1
(14)
(31)
(9)
(2)
(1)
(16)
(13)
(14)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(AC)
(2)
(1)
(1)
(2)
Voltage(DC)
(2)
(1)
(1)
(2)
Humidity Rating
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.460 10+$4.880 25+$4.620 50+$4.350 100+$3.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 0.013ohm | 31.5mm | 22mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.390 10+$5.650 25+$5.350 50+$5.050 100+$4.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 0.0135ohm | 31.5mm | 22mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.530 10+$4.170 25+$3.890 50+$3.600 100+$3.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 0.01ohm | 31.5mm | 21mm | 31mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.710 10+$4.730 25+$4.430 50+$4.120 100+$3.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 0.011ohm | 31.5mm | 18mm | 33mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.910 10+$5.250 25+$4.460 50+$4.060 100+$3.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 0.0125ohm | 31.5mm | 22mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+$5.500 10+$4.100 15+$3.940 25+$3.780 50+$3.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 9000µohm | 31.5mm | 16mm | 32mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||