Print Page
B32754C4305K000
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3 µF, ± 10%, AC Filter, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32754C4305K000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 79AC5460 |
| Product Range | B32754C Series |
| Also Known As | B32754C4305K |
| Your Part Number | |
| Technical Datasheet |
613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $4.880 |
| 25+ | $4.620 |
| 50+ | $4.350 |
| 100+ | $3.920 |
| 500+ | $3.770 |
| 1000+ | $3.620 |
| 2500+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32754C4305K000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 79AC5460 |
| Product Range | B32754C Series |
| Also Known As | B32754C4305K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 3µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 400V |
| Voltage(DC) | 800V |
| Humidity Rating | GRADE III (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 100V/µs |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | 0.013ohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 22mm |
| Product Height | 36.5mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32754C Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 3µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 400V |
| Humidity Rating | GRADE III (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | 0.013ohm |
| Product Length | 31.5mm |
| Product Height | 36.5mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 800V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 100V/µs |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 22mm |
| Ripple Current | - |
| Product Range | B32754C Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
