Print Page
B32754C2106K000
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 10 µF, ± 10%, AC Filter, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32754C2106K000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 64AH2686 |
| Product Range | B32754C Series |
| Your Part Number | |
| Technical Datasheet |
568 In Stock
196 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 10+ | $5.650 |
| 25+ | $5.350 |
| 50+ | $5.050 |
| 100+ | $4.580 |
| 250+ | $4.490 |
| 500+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32754C2106K000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 64AH2686 |
| Product Range | B32754C Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 500V |
| Humidity Rating | GRADE III (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 50V/µs |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | 0.0135ohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 22mm |
| Product Height | 36.5mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32754C Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 10µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 250V |
| Humidity Rating | GRADE III (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | 0.0135ohm |
| Product Length | 31.5mm |
| Product Height | 36.5mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 500V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 50V/µs |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 22mm |
| Ripple Current | - |
| Product Range | B32754C Series |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |