0
0 Items$0.00

75µF Power Film Capacitors :

23 Products Found
Find a huge range of 75µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Wurth Elektronik, Multicomp Pro & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0282

RoHS

Date/Lot Code

Each
1+$25.270
5+$22.520
10+$19.770
25+$19.200
100+$18.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8729

RoHS

Date/Lot Code

Each
1+$13.490
5+$11.660
10+$9.830
25+$9.480
100+$9.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AK8345

RoHS

Each
1+$25.770
5+$23.130
10+$20.480
25+$19.720
100+$18.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
29AM5337

RoHS

Date/Lot Code

Each
1+$246.350
5+$236.770
10+$227.180
25+$217.600
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
69AC3849

RoHS

Date/Lot Code

Each
1+$42.180
5+$37.290
10+$32.390
25+$31.350
100+$30.310
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
-
21AH3356

RoHS

Date/Lot Code

Each
1+$7.270
25+$6.980
100+$6.180
250+$5.790
500+$5.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
67AK0725

RoHS

Each
1+$52.590
25+$48.960
50+$46.140
100+$44.930
250+$43.720
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
5000µohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
-
64AK7420

RoHS

WURTH ELEKTRONIK
Each
1+$24.200
5+$21.120
10+$19.060
25+$18.680
100+$18.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
-
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
64AK7429

RoHS

WURTH ELEKTRONIK
Each
1+$29.240
5+$26.540
10+$23.300
25+$22.170
100+$21.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
4700µohm
-
57mm
45mm
65mm
25.7A
WCAP-FTDB Series
-40°C
105°C
-
68AK4496

RoHS

Each
1+$147.770
5+$130.600
10+$109.990
25+$99.690
50+$92.820
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
-
-
137mm
32A
C44A Series
-40°C
85°C
-
24AM0388

RoHS

Each
1+$43.550
5+$39.580
10+$35.600
25+$34.510
100+$33.420
More Pricing...
Film / Foil PP
-
75µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
3.8kA
35A
1180µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
15AN2026

RoHS

Each
1+$19.250
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
-
-
Radial Leaded
52.5mm
15V/µs
1.125kA
28.7A
0.0031ohm
-
-
-
50mm
-
C4AQ-M Series
-55°C
-
AEC-Q200
69AH7759

RoHS

Each
1+$21.810
5+$19.780
10+$17.740
25+$16.660
100+$15.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
50AC9219

RoHS

Each
1+$15.350
10+$14.720
25+$13.100
50+$12.350
100+$11.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
3100µohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7757

RoHS

Date/Lot Code

Each
1+$27.780
5+$24.580
10+$20.730
25+$18.810
100+$17.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
05X8272

RoHS

Each
50+$19.440
100+$18.870
150+$18.780
250+$18.700
500+$18.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.05kA
16A
0.006ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
01AC1626

RoHS

Each
1+$30.740
5+$29.550
10+$28.360
25+$26.110
50+$24.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
6V/µs
435A
20.5A
3100µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
01AC1623

RoHS

Each
1+$34.630
5+$30.670
10+$25.930
25+$23.550
100+$21.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
57.5mm
30mm
-
-
C4AE Series
-40°C
85°C
-
69AH7758

RoHS

Each
1+$21.810
5+$19.780
10+$17.740
25+$16.660
100+$15.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
36AJ3458

RoHS

Each
1+$26.400
5+$23.710
10+$21.020
25+$20.220
100+$19.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
1.125kA
28.7A
3400µohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7760

RoHS

Date/Lot Code

Each
1+$29.250
5+$25.860
10+$21.800
25+$19.770
100+$18.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
50AK0613

RoHS

Each
1+$24.990
50+$23.050
100+$21.460
250+$20.220
500+$19.160
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
3100µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
29AM5477

RoHS

Each
1+$213.240
5+$210.990
10+$208.730
25+$199.700
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
1400µohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK