316 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
DC Current Rating
Inductance Tolerance
Packaging
Categories
RF Inductors
(316)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.132 10+ $0.109 25+ $0.097 50+ $0.095 100+ $0.092 More Pricing... | 1µH | 0.13ohm | - | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.240 10+ $0.225 25+ $0.210 50+ $0.196 100+ $0.182 More Pricing... | 2.2µH | 0.16ohm | - | 600mA | 0805 [2012 Metric] | 2mm x 1.25mm x 1.25mm | KLZ-HR Series | ± 20% | - | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.278 10+ $0.226 25+ $0.200 50+ $0.195 100+ $0.190 More Pricing... | 47µH | 2.99ohm | 12MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21DH_70 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.233 10+ $0.197 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 0.82µH | 0.65ohm | 130MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.091 25+ $0.081 50+ $0.079 100+ $0.077 250+ $0.068 More Pricing... | 33nH | 0.9ohm | 1.4GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.122 10+ $0.103 25+ $0.092 50+ $0.090 100+ $0.088 More Pricing... | 6.8µH | 0.52ohm | - | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.092 25+ $0.082 50+ $0.080 100+ $0.078 250+ $0.069 More Pricing... | 20nH | 0.6ohm | 1.9GHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.533 10+ $0.463 25+ $0.414 50+ $0.386 100+ $0.357 More Pricing... | 15µH | 0.61ohm | - | 750mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 25+ $0.089 50+ $0.086 100+ $0.084 250+ $0.079 More Pricing... | 2.2µH | 0.156ohm | - | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.210 10+ $0.185 25+ $0.164 50+ $0.161 100+ $0.158 More Pricing... | 0.68µH | 0.6ohm | 140MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.381 25+ $0.339 50+ $0.331 100+ $0.323 | 22µH | 0.9ohm | - | 620mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.381 25+ $0.339 50+ $0.331 100+ $0.323 | 3.3µH | 0.21ohm | - | 1.5A | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.132 10+ $0.103 25+ $0.092 50+ $0.090 100+ $0.088 More Pricing... | 22µH | 2.6ohm | - | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.204 25+ $0.181 50+ $0.176 100+ $0.171 250+ $0.151 More Pricing... | 540nH | 0.094ohm | 100MHz | 1.3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PH_G0 Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 220µH | 21ohm | 7MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.233 10+ $0.193 25+ $0.172 50+ $0.168 100+ $0.163 More Pricing... | 470nH | 0.68ohm | 350MHz | 350mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.431 50+ $0.410 100+ $0.390 250+ $0.367 More Pricing... | 12nH | 0.09ohm | 4GHz | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.324 10+ $0.274 25+ $0.241 50+ $0.231 100+ $0.221 More Pricing... | 68µH | 3.64ohm | 12MHz | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.141 10+ $0.109 25+ $0.097 50+ $0.095 100+ $0.092 More Pricing... | 10µH | 0.884ohm | - | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.200 25+ $0.177 50+ $0.172 100+ $0.167 250+ $0.148 More Pricing... | 1.5µH | 0.24ohm | 45MHz | 850mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PH_GC Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.381 25+ $0.339 50+ $0.331 100+ $0.323 | 1.5µH | 0.12ohm | - | 1.9A | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.191 25+ $0.170 50+ $0.164 100+ $0.157 250+ $0.143 More Pricing... | 0.82µH | 0.59ohm | 130MHz | 40mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.196 25+ $0.184 50+ $0.171 100+ $0.159 250+ $0.148 More Pricing... | 2.2µH | 1ohm | 80MHz | 30mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 10% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.537 10+ $0.450 25+ $0.397 50+ $0.387 100+ $0.377 More Pricing... | 2.2µH | 0.0588ohm | 62MHz | 1A | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.223 10+ $0.193 25+ $0.171 50+ $0.167 100+ $0.163 More Pricing... | 0.47µH | 0.5ohm | 160MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||