196 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.132 10+ $0.109 25+ $0.097 50+ $0.095 100+ $0.092 More Pricing... | 1µH | 0.13ohm | - | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.240 10+ $0.225 25+ $0.210 50+ $0.196 100+ $0.182 More Pricing... | 2.2µH | 0.16ohm | - | 600mA | 0805 [2012 Metric] | 2mm x 1.25mm x 1.25mm | KLZ-HR Series | ± 20% | - | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.278 10+ $0.226 25+ $0.200 50+ $0.195 100+ $0.190 More Pricing... | 47µH | 2.99ohm | 12MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21DH_70 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.233 10+ $0.197 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 0.82µH | 0.65ohm | 130MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.091 25+ $0.081 50+ $0.079 100+ $0.077 250+ $0.068 More Pricing... | 33nH | 0.9ohm | 1.4GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.122 10+ $0.103 25+ $0.092 50+ $0.090 100+ $0.088 More Pricing... | 6.8µH | 0.52ohm | - | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.092 25+ $0.082 50+ $0.080 100+ $0.078 250+ $0.069 More Pricing... | 20nH | 0.6ohm | 1.9GHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 25+ $0.089 50+ $0.086 100+ $0.084 250+ $0.079 More Pricing... | 2.2µH | 0.156ohm | - | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.210 10+ $0.185 25+ $0.164 50+ $0.161 100+ $0.158 More Pricing... | 0.68µH | 0.6ohm | 140MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.132 10+ $0.103 25+ $0.092 50+ $0.090 100+ $0.088 More Pricing... | 22µH | 2.6ohm | - | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.204 25+ $0.181 50+ $0.176 100+ $0.171 250+ $0.151 More Pricing... | 540nH | 0.094ohm | 100MHz | 1.3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PH_G0 Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.141 10+ $0.109 25+ $0.097 50+ $0.095 100+ $0.092 More Pricing... | 10µH | 0.884ohm | - | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.200 25+ $0.177 50+ $0.172 100+ $0.167 250+ $0.148 More Pricing... | 1.5µH | 0.24ohm | 45MHz | 850mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PH_GC Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.191 25+ $0.170 50+ $0.164 100+ $0.157 250+ $0.143 More Pricing... | 0.82µH | 0.59ohm | 130MHz | 40mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.196 25+ $0.184 50+ $0.171 100+ $0.159 250+ $0.148 More Pricing... | 2.2µH | 1ohm | 80MHz | 30mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 10% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.223 10+ $0.193 25+ $0.171 50+ $0.167 100+ $0.163 More Pricing... | 0.47µH | 0.5ohm | 160MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.098 25+ $0.086 50+ $0.084 100+ $0.082 250+ $0.073 More Pricing... | 1.5µH | 0.1ohm | 8GHz | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 0.1nH | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.098 25+ $0.078 50+ $0.075 100+ $0.073 250+ $0.065 More Pricing... | 2.7nH | 0.15ohm | 6GHz | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 0.1nH | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.102 25+ $0.090 50+ $0.087 100+ $0.083 250+ $0.077 More Pricing... | 2.3nH | 0.07ohm | 7GHz | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WH_02 Series | ± 0.3nH | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.113 25+ $0.101 50+ $0.098 100+ $0.095 250+ $0.086 More Pricing... | 22µH | 3.12ohm | - | 150mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.235 10+ $0.191 25+ $0.167 50+ $0.163 100+ $0.158 More Pricing... | 10µH | 0.845ohm | 27MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21DH_70 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.221 25+ $0.208 50+ $0.196 100+ $0.185 250+ $0.173 More Pricing... | 0.56µH | 1.05ohm | 170MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.098 25+ $0.081 50+ $0.080 100+ $0.078 250+ $0.066 More Pricing... | 2nH | 0.15ohm | 7.5GHz | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 0.1nH | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.132 10+ $0.109 25+ $0.097 50+ $0.095 100+ $0.092 More Pricing... | 2.2µH | 0.208ohm | - | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.083 25+ $0.076 50+ $0.073 100+ $0.071 250+ $0.059 More Pricing... | 56nH | 1.3ohm | 1GHz | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||