Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1005GR82JTD25 Multilayer Inductor, 0.82 µH, 0.59 ohm, 130 MHz, 40 mA, 0402 [1005 Metric], MLF Series](https://www.newark.com/productimages/standard/en_US/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1005GR82JTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH1139RL
Cut Tape69AH1139
Product RangeMLF Series
Your Part Number
5,653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.188 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.188 |
| 20+ | $0.178 |
| 30+ | $0.167 |
| 50+ | $0.163 |
| 100+ | $0.158 |
| 250+ | $0.141 |
| 500+ | $0.140 |
| 1000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1005GR82JTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH1139RL
Cut Tape69AH1139
Product RangeMLF Series
Technical Datasheet
Inductance0.82µH
DC Resistance Max0.59ohm
Self Resonant Frequency130MHz
DC Current Rating40mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
0.82µH
Self Resonant Frequency
130MHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.59ohm
DC Current Rating
40mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
