112 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Self Resonant Frequency Min
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.533 10+ $0.463 25+ $0.414 50+ $0.386 100+ $0.357 More Pricing... | 15µH | 0.61ohm | - | 750mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.381 25+ $0.339 50+ $0.331 100+ $0.323 | 22µH | 0.9ohm | - | 620mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.381 25+ $0.339 50+ $0.331 100+ $0.323 | 3.3µH | 0.21ohm | - | 1.5A | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 220µH | 21ohm | 7MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.233 10+ $0.193 25+ $0.172 50+ $0.168 100+ $0.163 More Pricing... | 470nH | 0.68ohm | 350MHz | 350mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.431 50+ $0.410 100+ $0.390 250+ $0.367 More Pricing... | 12nH | 0.09ohm | 4GHz | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.324 10+ $0.274 25+ $0.241 50+ $0.231 100+ $0.221 More Pricing... | 68µH | 3.64ohm | 12MHz | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.381 25+ $0.339 50+ $0.331 100+ $0.323 | 1.5µH | 0.12ohm | - | 1.9A | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.537 10+ $0.450 25+ $0.397 50+ $0.387 100+ $0.377 More Pricing... | 2.2µH | 0.0588ohm | 62MHz | 1A | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 10µH | 2.1ohm | 30MHz | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.868 25+ $0.822 50+ $0.775 100+ $0.729 More Pricing... | 47µH | 0.9ohm | - | 500mA | - | 3.2mm x 2.5mm x 2.3mm | LQW32FT_0H Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.341 10+ $0.316 25+ $0.288 50+ $0.265 100+ $0.242 More Pricing... | 18µH | 4.8ohm | 24MHz | 130mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.381 25+ $0.339 50+ $0.331 100+ $0.323 | 2.2µH | 0.17ohm | - | 1.6A | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.860 10+ $1.570 25+ $1.450 50+ $1.380 100+ $1.350 More Pricing... | 33µH | 0.075ohm | - | 1.85A | - | 10.4mm x 10.4mm x 4.8mm | B82464P4 Series | ± 20% | Unshielded | Ferrite | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.810 25+ $1.610 50+ $1.490 100+ $1.360 More Pricing... | 68µH | 0.13ohm | - | 1.3A | - | 10.4mm x 10.4mm x 4.8mm | B82464P4 Series | ± 20% | Unshielded | Ferrite | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 22µH | 1.001ohm | 21MHz | 300mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.240 10+ $0.213 25+ $0.199 50+ $0.185 100+ $0.173 More Pricing... | 3.3µH | 0.192ohm | 54MHz | 1A | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 1.8µH | 0.9ohm | 80MHz | 350mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 33µH | 1.43ohm | 17MHz | 240mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $1.010 25+ $0.961 50+ $0.911 100+ $0.862 More Pricing... | 100µH | 1.28ohm | - | 350mA | - | 6mm x 6mm x 3mm | B82462A4 Series | ± 10% | Unshielded | Ferrite | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.233 10+ $0.193 25+ $0.172 50+ $0.168 100+ $0.163 More Pricing... | 100µH | 21ohm | 12MHz | 60mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 10µH | 0.468ohm | 30MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.240 10+ $0.213 25+ $0.199 50+ $0.185 100+ $0.173 More Pricing... | 6.8µH | 0.348ohm | 38MHz | 700mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 560nH | 0.55ohm | 180MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.233 10+ $0.192 25+ $0.161 50+ $0.156 100+ $0.151 More Pricing... | 10µH | 3.5ohm | 33MHz | 155mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||