0
0 Items$0.00

0.67ohm Wirewound Inductors :

11 Products Found
Find a huge range of 0.67ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Bourns Jw Miller, Bourns & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
30K5414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.216
47µH
0.67ohm
10MHz
480mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
33AC3593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.880
10+$1.870
25+$1.850
50+$1.840
100+$1.820
More Pricing...
470nH
0.67ohm
1.07GHz
340mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
16AM7402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.389
25+$0.356
50+$0.323
100+$0.300
250+$0.276
More Pricing...
590nH
0.67ohm
1.37GHz
360mA
0402 [1005 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
26AM8366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.338
10+$0.278
25+$0.277
50+$0.257
100+$0.236
More Pricing...
2.2µH
0.67ohm
215MHz
420mA
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
82T8596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.226
47µH
0.67ohm
10MHz
480mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
84R3518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
47µH
0.67ohm
10MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
-
-
-
-
-
84R3517

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.121
5000+$0.109
10000+$0.092
20000+$0.081
30000+$0.077
More Pricing...
47µH
0.67ohm
10MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
53K5231

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.704
4000+$0.657
6000+$0.610
820nH
0.67ohm
140MHz
450mA
1210 [3225 Metric]
-
-
-
-
-
-
-
-
63K3006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.188
150nH
0.67ohm
950MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
29X7594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.252
47µH
0.67ohm
10MHz
320mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
25AC6654

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.174
5000+$0.165
10000+$0.148
20000+$0.134
30000+$0.126
More Pricing...
47µH
0.67ohm
10MHz
480mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK