Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM0805-R15K-RC Wirewound Inductor, 150 nH, 0.67 ohm, 950 MHz, 400 mA, 0805 [2012 Metric], PM0805 Series](https://www.newark.com/productimages/standard/en_US/4733797.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R15K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8571
Cut Tape63K3006
Product RangePM0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.138 | $276.00 |
| Total Price | $276.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.138 |
| 4000+ | $0.134 |
| 6000+ | $0.131 |
| 10000+ | $0.128 |
| 20000+ | $0.125 |
| 50000+ | $0.123 |
| 100000+ | $0.120 |
| 200000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.138 |
| 6000+ | $0.134 |
| 10000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R15K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8571
Cut Tape63K3006
Product RangePM0805 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.67ohm
Self Resonant Frequency950MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangePM0805 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
950MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
PM0805 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
0.67ohm
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PM0805-R15K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
