Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ERR82K Wirewound Inductor, 820 nH, 0.67 ohm, 140 MHz, 450 mA, 1210 [3225 Metric], IMC-1210 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.704 |
| 4000+ | $0.657 |
| 6000+ | $0.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
820nH
Self Resonant Frequency
140MHz
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.67ohm
DC Current Rating
450mA
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
