7A SMD Power Inductors:

138 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K4881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.440
25+
$1.400
50+
$1.280
100+
$1.150
Total:$1.48
Min: 1 / Mult: 1
10µH
7A
Shielded
14A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
0.034ohm
± 20%
13.2mm
12.9mm
3.5mm
50AC8091

RoHS

Each
1+
$1.970
10+
$1.890
25+
$1.860
50+
$1.830
100+
$1.690
More Pricing...
Total:$1.97
Min: 1 / Mult: 1
1.2µH
7A
Shielded
8.8A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
0.0155ohm
± 20%
4.1mm
4.1mm
3.1mm
92AH6109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.956
10+
$0.804
Total:$0.96
Min: 1 / Mult: 1
Total:$80.40
Min: 100 / Mult: 1
1µH
7A
Shielded
8A
SRU1028 Series
10mm x 10mm x 2.8mm
-
4900µohm
± 30%
10mm
10mm
2.8mm
85AJ5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.874
Total:$0.87
Min: 1 / Mult: 1
Total:$87.40
Min: 100 / Mult: 1
1.5µH
7A
Shielded
12A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.027ohm
± 20%
7mm
6.6mm
1.8mm
80AH9717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
Total:$2.14
Min: 1 / Mult: 1
5.6µH
7A
Shielded
10A
MPL-AL Series
-
-
0.022ohm
± 20%
6.6mm
6.4mm
4.8mm
69AH2538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.590
Total:$1.86
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
15µH
7A
Shielded
7.6A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.05ohm
± 20%
10mm
10mm
3.8mm
48W3885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.060
10+
$8.920
25+
$8.510
50+
$8.090
100+
$7.400
More Pricing...
Total:$9.06
Min: 1 / Mult: 1
82µH
7A
Shielded
8.5A
WE-HCI Series
22.5mm x 22mm x 12mm
-
0.0304ohm
± 20%
22.5mm
22mm
12mm
88T7103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.600
25+
$2.500
50+
$2.390
100+
$2.180
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
4.7µH
7A
Shielded
8A
WE-PD Series
10mm x 10mm x 5mm
-
0.0124ohm
± 30%
10mm
10mm
5mm
32AJ8866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.080
Total:$1.27
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
10µH
7A
Shielded
6A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.053ohm
± 20%
7.3mm
6.6mm
4.8mm
69AH5157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.990
Total:$6.99
Min: 1 / Mult: 1
8.2µH
7A
Shielded
25A
WE-LHMD Series
12.85mm x 12.85mm x 13mm
-
0.016ohm
± 15%
12.85mm
12.85mm
13mm
82T3283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$3.020
25+
$2.930
50+
$2.830
100+
$2.630
More Pricing...
Total:$3.07
Min: 1 / Mult: 1
4.7µH
7A
Shielded
19A
WE-LHMI Series
11mm x 10mm x 3.8mm
-
0.0155ohm
± 20%
11mm
10mm
3.8mm
64T2394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.448
25+
$0.433
50+
$0.401
100+
$0.369
Total:$0.49
Min: 1 / Mult: 1
1.5µH
7A
Shielded
8.2A
SRN8040 Series
8mm x 8mm x 4mm
-
11mohm
± 30%
8mm
8mm
4mm
38K0065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.160
25+
$1.060
50+
$1.020
100+
$0.993
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
1µH
7A
Unshielded
11A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
9mohm
± 20%
10.4mm
10.4mm
4.8mm
87X9320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$0.993
25+
$0.888
50+
$0.868
100+
$0.847
Total:$1.16
Min: 1 / Mult: 1
Total:$84.70
Min: 100 / Mult: 1
4.7µH
7A
Unshielded
13A
SDR1307A Series
13mm x 7mm
-
0.01ohm
± 20%
13mm
7mm
0mm
06X7313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.934
25+
$0.888
Total:$1.10
Min: 1 / Mult: 1
Total:$88.80
Min: 100 / Mult: 1
8.2µH
7A
Unshielded
9.4A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.02ohm
± 20%
18.3mm
14mm
6.6mm
78X5449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$0.974
25+
$0.937
50+
$0.901
Total:$1.25
Min: 1 / Mult: 1
Total:$90.10
Min: 100 / Mult: 1
2.5µH
7A
Shielded
13A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
0.022ohm
± 20%
7.3mm
6.6mm
2.8mm
58Y3772

RoHS

Each (Supplied on Cut Tape)
1+
$4.230
Total:$4.23
Min: 1 / Mult: 1
Total:$423.00
Min: 100 / Mult: 1
68µH
7A
Shielded
13A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
80mohm
± 20%
16.9mm
16.9mm
6.7mm
43AC9539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.120
25+
$1.060
50+
$1.010
100+
$0.955
More Pricing...
Total:$6.55
Min: 5 / Mult: 5
1µH
7A
Shielded
13.7A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
0.02ohm
± 20%
5.7mm
5.2mm
1.8mm
90W0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
25+
$1.050
50+
$0.993
100+
$0.940
More Pricing...
Total:$6.45
Min: 5 / Mult: 5
1µH
7A
Shielded
11A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
-
0.014ohm
± 20%
5.7mm
5.2mm
2.8mm
08AC3253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.996
10+
$0.930
25+
$0.880
50+
$0.832
100+
$0.788
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
4.7µH
7A
Shielded
7.6A
SPM Series
7.1mm x 6.5mm x 5mm
-
0.0237ohm
± 20%
7.1mm
6.5mm
5mm
65AC4046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.895
Total:$5.30
Min: 5 / Mult: 5
Total:$89.50
Min: 100 / Mult: 5
470nH
7A
Shielded
9A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
-
0.023ohm
± 20%
3.5mm
3.2mm
1.8mm
56AC1026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.984
25+
$0.972
50+
$0.899
Total:$1.16
Min: 1 / Mult: 1
3.3µH
7A
Shielded
6.5A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.026ohm
± 20%
6.86mm
6.47mm
3mm
69AH2652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
Total:$1.53
Min: 1 / Mult: 1
Total:$153.00
Min: 100 / Mult: 1
4.7µH
7A
Shielded
8.5A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.042ohm
± 20%
6.6mm
6.6mm
2.8mm
69AH5229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.600
50+
$1.510
100+
$1.450
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
6.2µH
7A
Shielded
10A
WE-PD Series
12mm x 12mm x 6mm
-
0.015ohm
± 20%
12mm
12mm
6mm
85AH8382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.400
25+
$2.360
50+
$2.310
100+
$2.170
Total:$2.51
Min: 1 / Mult: 1
1.2µH
7A
Shielded
8.8A
WE-MAIA Series
4.1mm x 4.1mm x 3.1mm
-
0.0155ohm
± 20%
4.1mm
4.1mm
3.1mm
1-25 of 138 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK