Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-2R5M
Newark Part No.64X8755
Product RangeSRP7028A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.682 |
| 2000+ | $0.619 |
| 4000+ | $0.556 |
| 6000+ | $0.536 |
| 10000+ | $0.524 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$682.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-2R5M
Newark Part No.64X8755
Product RangeSRP7028A Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Product RangeSRP7028A Series
Saturation Current (Isat)13A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
13A
DC Resistance Max
0.022ohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
7A
Product Range
SRP7028A Series
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP7028A-2R5M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate