Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438357012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8382RL
Cut Tape85AH8382
Product RangeWE-MAIA Series
Your Part Number
309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $2.240 |
| 100+ | $2.010 |
| 250+ | $1.970 |
| 500+ | $1.920 |
| 1000+ | $1.880 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438357012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8382RL
Cut Tape85AH8382
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Power Inductor Case4.1mm x 4.1mm x 3.1mm
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
8.8A
Product Range
WE-MAIA Series
DC Resistance Max
0.0155ohm
Product Length
4.1mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
