Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-8R2ML
Newark Part No.06X7313
Product RangeSDR1806 Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.934 |
| 25+ | $0.888 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-8R2ML
Newark Part No.06X7313
Product RangeSDR1806 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)7A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.4A
Product RangeSDR1806 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
9.4A
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.02ohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (1)
Alternatives for SDR1806-8R2ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability