25A SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.260
25+
$1.170
50+
$1.090
100+
$1.010
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
0.56µH
25A
Shielded
38A
SRP8540A Series
-
-
2970µohm
± 20%
8.1mm
8.4mm
3.8mm
74P0286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
Total:$4.24
Min: 1 / Mult: 1
4.7µH
25A
Shielded
41A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
-
0.00511ohm
± 20%
17.15mm
17.15mm
7mm
65AC4087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.510
25+
$1.360
50+
$1.330
100+
$1.290
Total:$1.78
Min: 1 / Mult: 1
Total:$129.00
Min: 100 / Mult: 1
330nH
25A
Shielded
32A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
2500µohm
± 20%
6.6mm
6.4mm
2.8mm
32T8562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$4.160
25+
$4.030
50+
$3.900
100+
$3.770
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
1.3µH
25A
Shielded
25A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
1.8mohm
± 20%
13.2mm
12.8mm
6.2mm
94M7743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
10+
$1.130
25+
$1.080
Total:$1.33
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
1µH
25A
Shielded
20A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
-
2500µohm
± 20%
10.92mm
10.3mm
4mm
51AC1816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.490
Total:$1.51
Min: 1 / Mult: 1
560nH
25A
Shielded
40A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
-
1800µohm
± 20%
11mm
10mm
3.8mm
45AJ0683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.610
10+
$3.930
25+
$3.740
50+
$3.560
100+
$3.370
More Pricing...
Total:$4.61
Min: 1 / Mult: 1
3.3µH
25A
Shielded
23.4A
ASPIAIG-Q1010 Series
11.9mm x 11mm x 9.7mm
-
4100µohm
± 20%
11.9mm
11mm
9.7mm
32AJ8808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
10+
$1.410
25+
$1.300
50+
$1.180
Total:$1.62
Min: 1 / Mult: 1
Total:$118.00
Min: 100 / Mult: 1
560nH
25A
Shielded
34A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
1800µohm
± 20%
11mm
10mm
3.8mm
75AJ2638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
Total:$2.80
Min: 1 / Mult: 1
560nH
25A
Shielded
68.3A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
-
1200µohm
± 20%
13.5mm
12.5mm
6.2mm
29AK8109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.510
Total:$2.04
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
1µH
25A
Shielded
26A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
3100µohm
± 20%
11mm
10mm
3.8mm
29AM7710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.240
25+
$1.200
50+
$1.160
100+
$1.110
Total:$1.40
Min: 1 / Mult: 1
560nH
25A
Shielded
33A
3656 Series
-
4540 [1110 Metric]
1800µohm
± 20%
11.5mm
10mm
3.8mm
70AK6824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.730
10+
$1.320
25+
$1.240
50+
$1.150
100+
$1.070
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
Total:$107.00
Min: 100 / Mult: 1
1.5µH
25A
Shielded
28A
SRP1050WA Series
-
-
4300µohm
± 20%
11mm
10mm
5.1mm
22AM2713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.840
Total:$3.84
Min: 1 / Mult: 1
Total:$38.40
Min: 10 / Mult: 1
4.7µH
25A
Shielded
50A
SRP1770TA Series
-
-
5500µohm
± 20%
16.9mm
16.9mm
6.7mm
27AM4838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.530
25+
$1.410
50+
$1.280
100+
$1.150
More Pricing...
Total:$8.80
Min: 5 / Mult: 5
240nH
25A
Shielded
38A
SRP5030HMCT Series
-
-
3000µohm
± 20%
5.7mm
5.3mm
2.8mm
67AK1278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$3.760
25+
$3.530
50+
$3.380
100+
$3.230
More Pricing...
Total:$4.40
Min: 1 / Mult: 1
1µH
25A
Shielded
41.4A
SPM-VT-D Series
-
-
2200µohm
± 20%
13mm
12.5mm
6.5mm
46AM9717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$5.780
25+
$5.480
50+
$5.080
100+
$4.670
More Pricing...
Total:$6.10
Min: 1 / Mult: 1
4.7µH
25A
Shielded
41A
IHLP-6767GZ-01 Series
-
-
5110µohm
± 20%
17.15mm
17.15mm
7mm
13AM6459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.850
25+
$1.780
50+
$1.670
100+
$1.550
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
3.3µH
25A
Shielded
23.4A
PA2244.XXXNLT Series
-
-
4100µohm
± 20%
11.9mm
11mm
9.7mm
47Y8692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.540
25+
$2.370
50+
$2.270
100+
$2.160
More Pricing...
Total:$2.70
Min: 1 / Mult: 1
560nH
25A
Shielded
32A
HCMA1104 Series
11.1mm x 10mm x 4mm
-
1.8mohm
± 20%
11.1mm
10mm
4mm
61AC5985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
Total:$1.41
Min: 1 / Mult: 1
1.5µH
25A
Shielded
30A
PA4343.XXXANLT Series
13.5mm x 12.6mm x 6.2mm
-
0.00253ohm
± 20%
13.5mm
12.6mm
6.2mm
73AH9221

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Total:$451.00
Min: 1000 / Mult: 1000
Total:$451.00
Min: 1000 / Mult: 1000
180nH
25A
Shielded
43A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
2300µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH9056

RoHS

Each (Supplied on Cut Tape)
100+
$4.130
Total:$826.00
Min: 200 / Mult: 200
Total:$826.00
Min: 200 / Mult: 200
4.7µH
25A
Shielded
50A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH9222

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.398
2000+
$0.362
4000+
$0.325
6000+
$0.313
10000+
$0.306
Total:$398.00
Min: 1000 / Mult: 1000
180nH
25A
Shielded
43A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
2300µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH8910

RoHS

Each (Supplied on Cut Tape)
250+
$0.619
Total:$309.50
Min: 500 / Mult: 500
Total:$309.50
Min: 500 / Mult: 500
560nH
25A
Shielded
40A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
1800µohm
± 20%
11mm
10mm
3.8mm
73AH9057

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.990
2000+
$2.850
4000+
$2.650
8000+
$2.470
12000+
$2.380
More Pricing...
Total:$598.00
Min: 200 / Mult: 200
4.7µH
25A
Shielded
50A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH8911

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.504
1000+
$0.485
2000+
$0.440
4000+
$0.395
6000+
$0.381
More Pricing...
Total:$252.00
Min: 500 / Mult: 500
560nH
25A
Shielded
40A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
1800µohm
± 20%
11mm
10mm
3.8mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK