Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER4R7M01
Newark Part No.
Re-Reel74P0286
Cut Tape74P0286
Product RangeIHLP-6767GZ-01 Series
Your Part Number
Technical Datasheet
173 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER4R7M01
Newark Part No.
Re-Reel74P0286
Cut Tape74P0286
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Product RangeIHLP-6767GZ-01 Series
Saturation Current (Isat)41A
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.00511ohm
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
41A
Inductor Case / Package
-
DC Resistance Max
0.00511ohm
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
25A
Product Range
IHLP-6767GZ-01 Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability