Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1010-3R3M-T
Newark Part No.45AJ0683
Product RangeASPIAIG-Q1010 Series
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.930 |
| 25+ | $3.740 |
| 50+ | $3.560 |
| 100+ | $3.370 |
| 250+ | $3.300 |
| 500+ | $3.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1010-3R3M-T
Newark Part No.45AJ0683
Product RangeASPIAIG-Q1010 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)23.4A
Power Inductor Case11.9mm x 11mm x 9.7mm
Product RangeASPIAIG-Q1010 Series
Inductor Case / Package-
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
11.9mm x 11mm x 9.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
25A
Saturation Current (Isat)
23.4A
Product Range
ASPIAIG-Q1010 Series
DC Resistance Max
4100µohm
Product Length
11.9mm
Product Height
9.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability