Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCMA1104-R56-R
Newark Part No.47Y8692
Product RangeHCMA1104 Series
Your Part Number
412 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.860 | $0.430 |
| 10+ | $2.680 | $0.430 |
| 25+ | $2.500 | $0.430 |
| 50+ | $2.400 | $0.430 |
| 100+ | $2.270 | $0.430 |
| 250+ | $2.220 | $0.430 |
| 500+ | $2.170 | $0.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCMA1104-R56-R
Newark Part No.47Y8692
Product RangeHCMA1104 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case11.1mm x 10mm x 4mm
Product RangeHCMA1104 Series
Inductor Case / Package-
DC Resistance Max1.8mohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
11.1mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
25A
Saturation Current (Isat)
32A
Product Range
HCMA1104 Series
DC Resistance Max
1.8mohm
Product Length
11.1mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
