24.4A SMD Power Inductors:

2 Products Found
Find a huge range of 24.4A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 3A & 1.1A SMD Power Inductors from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AK2992

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
3.3µH
24.4A
Shielded
20.9A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
4060µohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2991

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2.7µH
24.4A
Shielded
26.3A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
4060µohm
± 20%
12.4mm
13.1mm
11.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK