Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPCM120T-3R3M-DCopy
Newark Part No.29AK2992
Product RangePCM120T Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoPCM120T-3R3M-DCopy
Newark Part No.29AK2992
Product RangePCM120T Series
Inductance3.3µH
RMS Current (Irms)24.4A
Inductor ConstructionShielded
Saturation Current (Isat)20.9A
Power Inductor Case12.4mm x 13.1mm x 11.5mm
Product RangePCM120T Series
Inductor Case / Package-
DC Resistance Max3120µohm
Inductance Tolerance± 20%
Product Length15.8mm
Product Width12.7mm
Product Height11.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
12.4mm x 13.1mm x 11.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
To Be Advised
RMS Current (Irms)
24.4A
Saturation Current (Isat)
20.9A
Product Range
PCM120T Series
DC Resistance Max
3120µohm
Product Length
15.8mm
Product Height
11.5mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
