Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPCM120T-2R7M-D
Newark Part No.29AK2991
Product RangePCM120T Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoPCM120T-2R7M-D
Newark Part No.29AK2991
Product RangePCM120T Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)24.4A
Inductor ConstructionShielded
Saturation Current (Isat)26.3A
Power Inductor Case12.4mm x 13.1mm x 11.5mm
Product RangePCM120T Series
Inductor Case / Package-
DC Resistance Max4060µohm
Inductance Tolerance± 20%
Product Length12.4mm
Product Width13.1mm
Product Height11.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Power Inductor Case
12.4mm x 13.1mm x 11.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
24.4A
Saturation Current (Isat)
26.3A
Product Range
PCM120T Series
DC Resistance Max
4060µohm
Product Length
12.4mm
Product Height
11.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
