Axial Leaded Power Inductors:

162 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3857

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.720
25+
$1.500
50+
$1.460
100+
$1.410
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
5900 Series
10mH
250mA
7.3ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.800
25+
$1.580
50+
$1.510
100+
$1.430
More Pricing...
Total:$1.94
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
170mohm
± 20%
58T5377

RoHS

Date/Lot Code

Each
1+
$2.400
10+
$2.050
25+
$1.740
50+
$1.690
100+
$1.630
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
63K3856

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.750
25+
$1.530
50+
$1.500
100+
$1.460
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+
$7.780
10+
$7.540
Total:$7.78
Min: 1 / Mult: 1
IHD Series
100µH
1.1A
0.208ohm
± 15%
25M8845

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.300
10+
$3.930
25+
$3.770
50+
$3.530
100+
$3.370
More Pricing...
Total:$4.30
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.720
25+
$1.500
50+
$1.460
100+
$1.410
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
5900 Series
100µH
65mA
89.7ohm
± 10%
63K3812

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.979
25+
$0.888
50+
$0.823
100+
$0.784
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
5800 Series
1mH
200mA
2.3ohm
± 10%
34M6695

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$3.810
Total:$3.81
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
63K3881

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.670
25+
$1.430
50+
$1.410
100+
$1.380
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
5900 Series
330µH
1.6A
0.212ohm
± 10%
08X4515

RoHS

Date/Lot Code

Each
1+
$10.260
10+
$9.950
25+
$9.620
50+
$9.200
100+
$8.980
More Pricing...
Total:$10.26
Min: 1 / Mult: 1
IHD Series
100µH
70mA
76ohm
± 15%
92AH6934

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.140
25+
$1.020
50+
$1.000
100+
$0.976
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
98AH0448

RoHS

Each
1+
$1.830
1000+
$1.670
2000+
$1.650
4000+
$1.630
8000+
$1.610
Total:$1.83
Min: 1 / Mult: 1
-
-
-
-
-
80AH0339

RoHS

Each
1+
$2.150
10+
$1.840
25+
$1.590
50+
$1.480
100+
$1.390
More Pricing...
Total:$2.15
Min: 1 / Mult: 1
-
-
-
-
-
79AH3103
Each (Supplied on Full Reel)
Full Reel
1+
$2.620
1600+
$1.630
Total:$2,096.00
Min: 800 / Mult: 800
-
-
-
-
-
79AH3100

RoHS

Each
1+
$3.910
10+
$3.460
25+
$3.210
50+
$2.940
100+
$2.620
More Pricing...
Total:$3.91
Min: 1 / Mult: 1
-
-
-
-
-
63K3871

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$1.750
25+
$1.530
50+
$1.490
100+
$1.440
More Pricing...
Total:$2.50
Min: 1 / Mult: 1
5900 Series
22µH
4A
0.026ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.967
25+
$0.845
50+
$0.821
100+
$0.796
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
5800 Series
10mH
1.28A
0.033ohm
± 10%
47AK1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.267
10+
$0.222
25+
$0.199
50+
$0.195
100+
$0.190
More Pricing...
Total:$1.34
Min: 5 / Mult: 5
Total:$19.00
Min: 100 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
67AK7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.305
Total:$1.52
Min: 5 / Mult: 5
Total:$30.50
Min: 100 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
04AM0485

RoHS

Date/Lot Code

Each
1+
$0.675
10+
$0.589
25+
$0.525
50+
$0.489
100+
$0.452
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
AIAP-02 Series
33µH
2.2A
0.076ohm
± 10%
04AM0486

RoHS

Date/Lot Code

Each
1+
$0.675
10+
$0.462
25+
$0.437
50+
$0.414
100+
$0.391
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
AIAP-02 Series
3.3mH
220mA
6.56ohm
± 10%
04AM0484

RoHS

Date/Lot Code

Each
1+
$0.513
10+
$0.462
25+
$0.437
50+
$0.414
100+
$0.391
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
AIAP-02 Series
27µH
2.5A
0.056ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.410
25+
$1.300
50+
$1.200
100+
$1.080
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
5800 Series
100µH
632mA
0.208ohm
± 10%
29AC0516

RoHS

Each
500+
$1.280
Total:$1,105.92
Min: 864 / Mult: 1
5900 Series
220µH
1.6A
0.162ohm
± 10%
1-25 of 162 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK