Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIAP-01-102K-T
Newark Part No.67AK7190
Product RangeAIAP-01 Series
Your Part Number
Technical Datasheet
5,998 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAP-01-102K-T
Newark Part No.67AK7190
Product RangeAIAP-01 Series
Technical Datasheet
Product RangeAIAP-01 Series
Inductance1mH
DC Current Rating160mA
DC Resistance Max9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AIAP-01 Series
DC Current Rating
160mA
Inductance Tolerance
± 10%
Inductance
1mH
DC Resistance Max
9ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for AIAP-01-102K-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability