Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIAP-02-332KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM0486
Product RangeAIAP-02 Series
Your Part Number
857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 10+ | $0.590 |
| 25+ | $0.459 |
| 50+ | $0.441 |
| 100+ | $0.424 |
| 500+ | $0.406 |
| 1000+ | $0.403 |
| 2500+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAP-02-332KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM0486
Product RangeAIAP-02 Series
Product RangeAIAP-02 Series
Inductance3.3mH
DC Current Rating220mA
DC Resistance Max6.56ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AIAP-02 Series
DC Current Rating
220mA
Inductance Tolerance
± 10%
Inductance
3.3mH
DC Resistance Max
6.56ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
