Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIAP-02-270K
Newark Part No.04AM0484
Product RangeAIAP-02 Series
Your Part Number
592 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 10+ | $0.462 |
| 25+ | $0.437 |
| 50+ | $0.414 |
| 100+ | $0.391 |
| 500+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAP-02-270K
Newark Part No.04AM0484
Product RangeAIAP-02 Series
Product RangeAIAP-02 Series
Inductance27µH
DC Current Rating2.5A
DC Resistance Max0.056ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AIAP-02 Series
DC Current Rating
2.5A
Inductance Tolerance
± 10%
Inductance
27µH
DC Resistance Max
0.056ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability