0
0 Items$0.00

Axial Leaded Power Inductors :

159 Products Found
Find a huge range of Axial Leaded Power Inductors at Newark Electronics. We stock a large selection of Axial Leaded Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns Jw Miller, Vishay, Bourns, Abracon & TE Connectivity - Sigmainductors
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3857

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.780
25+
$1.560
50+
$1.510
100+
$1.470
More Pricing...
5900 Series
10mH
250mA
7.3ohm
± 10%
63K3856

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.770
25+
$1.550
50+
$1.510
100+
$1.470
More Pricing...
5900 Series
1mH
800mA
0.844ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.750
25+
$1.570
50+
$1.520
100+
$1.460
More Pricing...
5200 Series
250µH
2.5A
170mohm
± 20%
58T5377

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.040
25+
$1.810
50+
$1.790
100+
$1.760
More Pricing...
5900 Series
4.7mH
400mA
3.19ohm
± 10%
25M8845

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+
$4.820
10+
$4.430
25+
$4.100
50+
$3.600
100+
$3.360
More Pricing...
SC30 Series
15µH
251mA
2.8ohm
± 10%
63K3890

RoHS

Date/Lot Code

Each
1+
$2.320
10+
$1.970
25+
$1.700
50+
$1.640
100+
$1.580
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.780
25+
$1.560
50+
$1.510
100+
$1.470
More Pricing...
5900 Series
100mH
65mA
89.7ohm
± 10%
08X4516

RoHS

Date/Lot Code

Each
1+
$7.860
10+
$7.610
25+
$7.200
50+
$6.950
100+
$6.700
More Pricing...
IHD Series
330µH
1.6A
0.257ohm
± 15%
63K3812

RoHS

Date/Lot Code

Each
1+
$1.300
10+
$1.100
25+
$0.946
50+
$0.919
100+
$0.892
More Pricing...
5800 Series
1mH
200mA
2.3ohm
± 10%
58T5376

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.980
25+
$1.710
50+
$1.650
100+
$1.590
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
34M6695

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+
$4.460
SC30 Series
470µH
65mA
42ohm
± 10%
92AH6934

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.010
25+
$0.959
50+
$0.943
100+
$0.926
More Pricing...
5800 Series
330µH
400mA
0.77ohm
± 10%
63K3871

RoHS

Date/Lot Code

Each
1+
$2.550
10+
$2.140
25+
$1.860
50+
$1.680
100+
$1.490
More Pricing...
5900 Series
22µH
4A
0.026ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.988
25+
$0.873
50+
$0.851
100+
$0.828
More Pricing...
5800 Series
10mH
1.28A
0.033ohm
± 10%
63K3813

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.010
25+
$0.879
50+
$0.845
100+
$0.811
More Pricing...
5800 Series
10mH
50mA
26.4ohm
± 10%
47AK1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.260
10+
$0.215
25+
$0.192
50+
$0.188
100+
$0.183
More Pricing...
IRF-46 Series
1mH
200mA
8ohm
± 10%
67AK7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
10+
$0.350
25+
$0.316
50+
$0.308
100+
$0.299
More Pricing...
AIAP-01 Series
1mH
160mA
9ohm
± 10%
59AM5066

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.975
100+
$0.748
500+
$0.662
1000+
$0.576
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
04AM0485

RoHS

Date/Lot Code

Each
1+
$0.662
10+
$0.560
25+
$0.499
50+
$0.476
100+
$0.453
More Pricing...
AIAP-02 Series
33µH
2.2A
0.076ohm
± 10%
59AM5067

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.975
100+
$0.748
500+
$0.662
1000+
$0.576
More Pricing...
5800 Series
1mH
240mA
2.5ohm
± 10%
04AM0486

RoHS

Date/Lot Code

Each
1+
$0.702
10+
$0.589
25+
$0.458
50+
$0.440
100+
$0.423
More Pricing...
AIAP-02 Series
3.3mH
220mA
6.56ohm
± 10%
04AM0484

RoHS

Date/Lot Code

Each
1+
$0.511
10+
$0.459
25+
$0.434
50+
$0.409
100+
$0.386
More Pricing...
AIAP-02 Series
27µH
2.5A
0.056ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$1.010
25+
$0.998
50+
$0.981
100+
$0.965
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
53K4757

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$5.540
25+
$5.000
50+
$4.690
100+
$4.420
IHD Series
3.3mH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+
$5.630
10+
$4.740
25+
$4.220
50+
$3.630
100+
$3.230
More Pricing...
IHD Series
10mH
250mA
7.3ohm
± 15%
1-25 of 159 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK