Through Hole Toroidal Inductors :

613 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Fitting Type
Product Range
Pneumatic Connection
Inductance
RMS Current (Irms)
Operating Pressure Max
Tubing Outer Diameter
DC Resistance Max
Inductance Tolerance
Fitting Material
74R9833

RoHS

Each
1+$0.579
10+$0.415
25+$0.370
50+$0.326
100+$0.278
More Pricing...
-
MCAP Series
-
360µH
400mA
-
-
450mohm
± 20%
-
04P2057

RoHS

Date/Lot Code

Each
1+$4.550
10+$4.110
25+$3.800
50+$3.390
100+$2.970
More Pricing...
-
2200LL Series
-
1mH
2.4A
-
-
0.216ohm
± 15%
-
86K7137

RoHS

Date/Lot Code

Each
1+$5.060
10+$4.350
25+$3.980
50+$3.700
100+$3.410
More Pricing...
-
2300LL Series
-
1mH
3.5A
-
-
0.137ohm
± 20%
-
74R9844

RoHS

Each
1+$2.550
25+$2.100
100+$1.940
250+$1.790
500+$1.590
More Pricing...
-
MCAP Series
-
220µH
11A
-
-
60mohm
± 20%
-
74R9834

RoHS

Each
1+$0.450
10+$0.322
25+$0.288
50+$0.253
100+$0.216
More Pricing...
-
MCAP Series
-
20µH
3A
-
-
0.02ohm
± 20%
-
01M8822

RoHS

Each
1+$3.340
10+$3.010
25+$2.820
50+$2.630
100+$2.380
More Pricing...
-
SF112 Series
-
2.4mH
-
-
-
400mohm
± 20%
-
78AC6463

RoHS

Each
1+$5.300
10+$3.950
25+$3.750
50+$3.460
100+$3.250
More Pricing...
-
SHBC Series
-
51µH
5A
-
-
0.028ohm
± 20%
-
78AC6196

RoHS

Each
1+$7.740
10+$5.410
25+$5.100
50+$4.780
100+$4.330
More Pricing...
-
HHBC Series
-
81µH
6A
-
-
0.0247ohm
± 20%
-
78AC6350

RoHS

Each
1+$4.020
10+$3.740
25+$3.340
50+$2.930
100+$2.470
More Pricing...
-
PHBC Series
-
67µH
2A
-
-
0.0678ohm
± 20%
-
78AC6189

RoHS

Each
1+$4.020
10+$3.390
25+$3.070
50+$2.900
100+$2.780
More Pricing...
-
HHBC Series
-
38µH
3A
-
-
0.0312ohm
± 20%
-
78AC6460

RoHS

Each
1+$4.180
10+$3.530
25+$3.200
50+$3.030
100+$2.900
More Pricing...
-
SHBC Series
-
68µH
3A
-
-
0.0423ohm
± 20%
-
78AC6193

RoHS

Each
1+$5.010
10+$4.240
25+$3.840
50+$3.650
100+$3.500
More Pricing...
-
HHBC Series
-
51µH
5A
-
-
0.028ohm
± 20%
-
86K6800

RoHS

Date/Lot Code

Each
1+$5.070
10+$4.630
25+$4.180
50+$3.660
100+$3.310
More Pricing...
-
2100HT Series
-
100µH
4.6A
-
-
0.053ohm
± 15%
-
63K3739

RoHS

Date/Lot Code

Each
1+$4.170
10+$3.510
25+$3.200
50+$2.590
100+$2.440
More Pricing...
-
2300 Series
-
100µH
7A
-
-
0.037ohm
± 15%
-
78AC6467

RoHS

Each
1+$4.570
10+$3.870
25+$3.730
50+$3.580
100+$3.390
More Pricing...
-
SHBC Series
-
127µH
6A
-
-
0.0317ohm
± 20%
-
04P2052

RoHS

Date/Lot Code

Each
1+$3.180
10+$2.620
25+$2.280
50+$2.190
100+$2.090
More Pricing...
-
2100LL Series
-
470µH
2.3A
-
-
0.124ohm
± 15%
-
63K3755

RoHS

Date/Lot Code

Each
1+$3.810
10+$3.140
25+$2.900
50+$2.670
100+$2.480
More Pricing...
-
2300 Series
-
470µH
3.8A
-
-
130mohm
± 15%
-
78AC6211

RoHS

Each
1+$3.970
10+$3.330
25+$3.100
50+$2.740
100+$2.590
More Pricing...
-
HHBC Series
-
43µH
2A
-
-
0.0541ohm
± 20%
-
78AC6334

RoHS

Each
1+$10.570
25+$9.560
100+$5.770
250+$5.390
500+$5.380
More Pricing...
-
PHBC Series
-
81µH
6A
-
-
0.0247ohm
± 20%
-
78AC6210

RoHS

Each
1+$3.770
10+$2.880
25+$2.810
50+$2.730
100+$2.410
More Pricing...
-
HHBC Series
-
24µH
2A
-
-
0.0411ohm
± 20%
-
64AC9361

RoHS

Date/Lot Code

Each
1+$3.970
10+$3.350
25+$3.140
50+$3.060
100+$2.970
More Pricing...
-
PITC
-
100µH
3A
-
-
0.04ohm
-
-
78AC6212

RoHS

Each
1+$3.710
10+$3.300
25+$2.800
50+$2.550
100+$2.380
More Pricing...
-
HHBC Series
-
67µH
2A
-
-
0.0678ohm
± 20%
-
74AC1287

RoHS

Each
1+$2.530
25+$2.090
100+$1.930
250+$1.770
500+$1.580
More Pricing...
-
MCAP Series
-
220µH
11A
-
-
0.06ohm
± 20%
-
78AC6329

RoHS

Each
1+$6.140
10+$5.800
25+$5.330
50+$4.850
100+$4.460
More Pricing...
-
PHBC Series
-
107µH
3A
-
-
0.053ohm
± 20%
-
78AC6192

RoHS

Each
1+$4.950
10+$3.990
25+$3.610
50+$3.350
100+$3.070
More Pricing...
-
HHBC Series
-
28µH
5A
-
-
0.0211ohm
± 20%
-
1-25 of 613 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK