Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCAP115018047A-221MUCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 74AC1287 |
| Product Range | MCAP Series |
| Your Part Number | |
| Technical Datasheet |
948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $2.090 |
| 100+ | $1.930 |
| 250+ | $1.770 |
| 500+ | $1.580 |
| 1000+ | $1.420 |
| 2500+ | $1.260 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCAP115018047A-221MUCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 74AC1287 |
| Product Range | MCAP Series |
| Technical Datasheet | |
| Product Range | MCAP Series |
| Inductance | 220µH |
| RMS Current (Irms) | 11A |
| DC Resistance Max | 0.06ohm |
| Inductance Tolerance | ± 20% |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MCAP Series |
|---|---|
| RMS Current (Irms) | 11A |
| Inductance Tolerance | ± 20% |
| Inductance | 220µH |
|---|---|
| DC Resistance Max | 0.06ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MCAP115018047A-221MU
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
