Print Page
2100LL-471-H-RC
Toroidal Inductor, Low Core Loss, 2100LL Series, 470 µH, 2.3 A, 0.124 ohm, ± 15%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2100LL-471-H-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04P2052
Product Range2100LL Series
Your Part Number
928 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.620 |
| 25+ | $2.280 |
| 50+ | $2.190 |
| 100+ | $2.090 |
| 500+ | $1.960 |
| 1000+ | $1.880 |
| 2500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2100LL-471-H-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04P2052
Product Range2100LL Series
Technical Datasheet
Product Range2100LL Series
Inductance470µH
RMS Current (Irms)2.3A
DC Resistance Max0.124ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100LL Series
RMS Current (Irms)
2.3A
Inductance Tolerance
± 15%
Inductance
470µH
DC Resistance Max
0.124ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2100LL-471-H-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
