White COB LEDs:
263 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
LED Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
CCT
Viewing Angle
Forward Current If Max
Forward Voltage VF Typ
Forward Voltage @ Test
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CREE LED | Each | 1+ $9.690 10+ $9.250 25+ $9.140 50+ $9.020 100+ $8.390 More Pricing... | Warm White | - | 92 | 64W | 2858lm | 700mA | - | 115° | - | 34.2V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 119.38lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ $17.490 10+ $17.110 25+ $16.730 50+ $16.360 100+ $15.980 More Pricing... | Warm White | - | 82 | 122W | 6850lm | 1.4A | - | 115° | - | 34V | - | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 143.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | ||||||
Each | 1+ $3.430 10+ $3.270 25+ $3.230 50+ $3.190 100+ $2.970 More Pricing... | Warm White | - | 82 | 15W | 780lm | 350mA | - | 116° | - | 18.7V | - | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ $13.520 10+ $12.740 25+ $12.410 50+ $11.350 100+ $10.770 More Pricing... | White | - | 92 | 47.7W | 6106lm | 900mA | - | 130° | - | 53V | - | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
BRIDGELUX | Each | 1+ $8.460 10+ $8.020 25+ $7.820 50+ $7.740 100+ $7.250 | Warm White | - | 80 | 22.1W | 2000lm | 630mA | - | 120° | - | 35V | - | 2700K | - | - | - | 147lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
BRIDGELUX | Each | 1+ $15.070 10+ $14.870 25+ $14.720 50+ $14.560 100+ $13.640 | Warm White | - | 80 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 3000K | - | - | - | 155lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
BRIDGELUX | Each | 1+ $2.850 10+ $2.670 25+ $2.520 70+ $2.420 105+ $2.290 | Warm White | - | 97 | 12.4W | 1033lm | 350mA | - | 120° | - | 35.4V | - | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ $2.970 | Neutral White | - | 92 | 15W | 709lm | 350mA | - | 116° | - | 18.7V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
CREE LED | Each | 1+ $11.190 10+ $10.950 25+ $10.710 50+ $10.470 100+ $10.220 More Pricing... | Warm White | - | 82 | 94W | 5710lm | 1.2A | - | 115° | - | 34.7V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 137.13lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ $40.380 5+ $39.480 10+ $38.580 25+ $38.090 50+ $37.600 More Pricing... | Warm White | - | 82 | 174W | 11720lm | 1.2A | - | 115° | - | 68V | - | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 143.6lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
CREE LED | Each | 1+ $20.190 10+ $19.290 25+ $19.050 50+ $18.800 100+ $17.490 More Pricing... | Neutral White | - | 92 | 122W | 6226lm | 1.4A | - | 115° | - | 34V | - | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
BRIDGELUX | Each | 1+ $8.870 10+ $8.410 25+ $8.200 50+ $8.110 100+ $7.600 | Warm White | - | 97 | 22.1W | 2000lm | 630mA | - | 120° | - | 35V | - | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ $12.410 10+ $11.300 25+ $10.390 50+ $9.750 100+ $9.170 More Pricing... | Cool White | - | 95 | 21.7W | 2782lm | 630mA | - | 120° | - | 34.4V | - | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
BRIDGELUX | Each | 1+ $16.050 10+ $15.600 25+ $15.440 50+ $15.270 100+ $14.310 | Neutral White | - | 90 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 4000K | - | - | - | 137lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
BRIDGELUX | Each | 1+ $14.330 10+ $13.040 25+ $11.990 50+ $11.260 100+ $10.600 More Pricing... | Warm White | - | 97 | 22.1W | 2000lm | 630mA | - | 120° | - | 35V | - | 3000 K | - | - | - | 124lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ $6.250 | Warm White | - | 80 | 47W | 2260lm | 550mA | - | 115° | - | 35V | - | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | ||||||
BRIDGELUX | Each | 1+ $5.790 10+ $5.490 25+ $5.340 50+ $5.280 100+ $4.950 | Warm White | - | 90 | 12.5W | 1000lm | 360mA | - | 120° | - | 34.8V | - | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
CREE LED | Each | 1+ $34.980 | Neutral White | - | 92 | 174W | 10652lm | 1.8A | - | 115° | - | 45V | - | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
BRIDGELUX | Each | 1+ $20.250 10+ $19.070 25+ $18.590 50+ $16.990 100+ $16.130 More Pricing... | Warm White | - | 97 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ $40.380 5+ $39.480 10+ $38.580 25+ $38.090 50+ $37.610 More Pricing... | Warm White | - | 82 | 174W | 11720lm | 1.8A | - | 115° | - | 45V | - | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 144.7lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
LUMILEDS | Each | 1+ $18.130 10+ $12.830 25+ $11.660 50+ $10.480 100+ $9.670 More Pricing... | Neutral White | - | 90 | - | 3626lm | 900mA | - | 115° | - | 34.8V | - | 4000 K | 24mm | 20mm | SMD-2, No Lead | 116lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ $5.280 10+ $4.940 25+ $4.880 60+ $4.830 120+ $4.530 | Warm White | - | 95 | 12.4W | 1437lm | 360mA | - | 120° | - | 34.4V | - | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
Each | 1+ $4.730 10+ $3.560 25+ $3.320 80+ $3.100 120+ $2.860 More Pricing... | Warm White | - | 90 | 6.1W | 783lm | 175mA | - | 120° | - | 34.7V | - | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | - | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | ||||||
Each | 1+ $3.430 10+ $3.280 25+ $3.240 50+ $3.190 100+ $2.970 More Pricing... | Warm White | - | 82 | 15W | 748lm | 175mA | - | 116° | - | 37.4V | - | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ $3.140 10+ $2.750 25+ $2.440 80+ $2.300 120+ $2.040 More Pricing... | Warm White | - | 97 | 6.2W | 498lm | 175mA | - | 120° | - | 35.4V | - | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||