Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30H2000-C-73Copy
Newark Part No.71AC2882
Product RangeGen 7 Decor
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 10+ | $11.740 |
| 25+ | $10.680 |
| 50+ | $9.950 |
| 100+ | $9.290 |
| 300+ | $7.800 |
| 500+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30H2000-C-73Copy
Newark Part No.71AC2882
Product RangeGen 7 Decor
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max97
Power Rating22.1W
Luminous Flux @ Test2000lm
Forward Current @ Test630mA
Viewing Angle120°
Forward Voltage VF Typ35V
Nominal CCT (K)3000 K
COB Length-
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test124lm/W
Light Emitting Surface29.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeGen 7 Decor
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
22.1W
Forward Current @ Test
630mA
Forward Voltage VF Typ
35V
COB Length
-
Opto Case Style
-
Light Emitting Surface
29.2mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 Decor
Color Rendering Index Max
97
Luminous Flux @ Test
2000lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
-
Lumens / Watt @ Current Test
124lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
