AC / DC LED Power Supplies :
1,197 Products FoundFind a huge range of AC / DC LED Power Supplies at Newark Electronics. We stock a large selection of AC / DC LED Power Supplies, including new and most popular products from the world's top manufacturers including: Mean Well, Fulham, Osram, Delta Electronics & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $12.580 | ITE | 20W | 12VDC | 1.67A | Constant Voltage | 90V | 264V | LPV-20 | |||||
Each | 1+ $21.760 10+ $21.180 | ITE | 60W | 24VDC | 2.5A | Constant Voltage | 90V | 264V | LPV-60 | ||||||
MEAN WELL | Each | 1+ $31.980 | ITE | 100.8W | 24VDC | 4.2A | Constant Voltage | 90V | 264V | LPV-100 | |||||
Each | 1+ $33.920 | ITE | 102W | 12VDC | 8.5A | Constant Voltage | 90V | 264V | LPV-100 | ||||||
MEAN WELL | Each | 1+ $15.080 10+ $14.540 25+ $14.270 50+ $14.000 100+ $13.730 More Pricing... | ITE | 21W | 30VDC | 700mA | Constant Current | 90V | 264V | LPC-20 | |||||
MEAN WELL | Each | 1+ $9.020 | ITE | 12W | 12VDC | 1A | Constant Voltage | 90V | 264V | APV-12 | |||||
Each | 1+ $88.600 | ITE | 240W | 24VDC | 10A | Constant Current | 90V | 305V | HLG-240H | ||||||
MEAN WELL | Each | 1+ $21.760 10+ $21.180 | ITE | 60W | 12VDC | 5A | Constant Voltage | 90V | 264V | LPV-60 | |||||
Each | 1+ $88.600 | - | 240W | 48V | 5A | Constant Current, Constant Voltage | 90V | 305V | HLG-240H | ||||||
MEAN WELL | Each | 1+ $119.370 | - | 321.6W | 48V | 6.7A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H | |||||
Each | 1+ $68.400 | - | 151.2W | 24VDC | 6.3A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | ||||||
MEAN WELL | Each | 1+ $61.290 | - | 96W | 24VDC | 4A | Constant Current, Constant Voltage | 90V | 305V | HLG-100H | |||||
MEAN WELL | Each | 1+ $41.790 | LED Lighting | 150W | 24VDC | 6.25A | Constant Current, Constant Voltage | 100V | 305V | XLG-150 | |||||
Each | 1+ $41.790 | LED Lighting | 150W | 12VDC | 12.5A | Constant Current, Constant Voltage | 100V | 305V | XLG-150 | ||||||
Each | 1+ $17.470 10+ $17.000 | ITE | 36W | 24VDC | 1.5A | Constant Voltage | 90V | 264V | APV-35 | ||||||
Each | 1+ $42.370 5+ $40.860 10+ $40.120 | - | 20W | 24VDC | 830mA | Constant Voltage | 90V | 264V | TLD Series | ||||||
Each | 1+ $119.370 | - | 320.4W | 36V | 8.9A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H | ||||||
Each | 1+ $37.330 | - | 151.2W | 36V | 4.2A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | ||||||
Each | 1+ $73.980 | - | 150W | 12VDC | 12.5A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | ||||||
Each | 1+ $54.750 | - | 151.2W | 24VDC | 6.3A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | ||||||
MEAN WELL | Each | 1+ $6.840 | ITE | 8W | 24VDC | 340mA | Constant Voltage | 90V | 264V | APV-8 | |||||
Each | 1+ $8.570 5+ $7.900 10+ $6.780 25+ $6.330 50+ $6.190 | - | 4.2W | 12VDC | 350mA | Constant Current | 90V | 264V | RACD04 Series | ||||||
Each | 1+ $8.630 5+ $7.950 10+ $7.000 25+ $6.790 50+ $6.640 More Pricing... | - | 4W | 12VDC | 330mA | Constant Voltage | 90V | 264V | RACV04 Series | ||||||
Each | 1+ $35.670 | - | 39.96W | 12VDC | 3.33A | Constant Current, Constant Voltage | 90V | 305V | HLG-40H | ||||||
MEAN WELL | Each | 1+ $20.630 10+ $19.890 25+ $19.330 50+ $18.770 | ITE | 36W | 24VDC | 1.5A | Constant Voltage | 90V | 264V | LPV-35 | |||||