0
0 Items$0.00

Ribbon Cable / Flat Cable :

625 Products Found

Newark’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
03F5910

RoHS

Spool of 100
1+$88.840
5+$87.060
10+$85.290
25+$83.510
Unshielded
34Conductor
28AWG
0.072mm²
100ft
30.5m
Gray
43.18mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
03F5916

RoHS

Spool of 100
1+$83.420
5+$75.280
10+$68.590
25+$65.670
50+$60.520
Unshielded
10Conductor
28AWG
0.072mm²
100ft
30.48m
Multi-colored
12.7mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
03F5915

RoHS

Date/Lot Code

Spool of 100
1+$89.860
5+$81.100
10+$73.890
25+$70.740
50+$65.200
Unshielded
9Conductor
28AWG
-
100ft
30.48m
Multi-colored
11.43mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
87K2831

RoHS

Reel of 100
Reel
1+$187.470
5+$180.220
10+$174.000
Unshielded
10Conductor
28AWG
-
100ft
30.48m
Gray
12.7mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
9L280XX Series
03F5918

RoHS

Date/Lot Code

Spool of 100
1+$86.660
5+$80.980
10+$80.130
25+$79.290
50+$78.440
Unshielded
16Conductor
28AWG
0.072mm²
100ft
30.48m
Multi-colored
20.32mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
03F5909

RoHS

Date/Lot Code

Spool of 100
1+$111.990
5+$101.070
10+$92.080
25+$88.160
50+$81.250
Unshielded
26Conductor
28AWG
0.072mm²
100ft
30.5m
Gray
33.02mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
99R8432

RoHS

Spool of 100
1+$49.700
5+$46.720
10+$44.730
25+$43.840
50+$42.940
Unshielded
4Conductor
28AWG
-
100ft
30.48m
Gray
-
-
1.27mm
300V
-
Polyolefin, Zero Halogen
-
HF365 Series
19M8487

RoHS

Date/Lot Code

Spool of 100
1+$59.620
5+$53.350
10+$49.440
25+$46.070
50+$42.230
More Pricing...
Unshielded
10Conductor
28AWG
0.072mm²
100ft
30.5m
Gray
12.7mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
03F5911

RoHS

Date/Lot Code

Spool of 100
1+$143.840
5+$131.050
10+$122.860
25+$115.630
Unshielded
37Conductor
28AWG
0.072mm²
100ft
30.5m
Gray
46.99mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
66F6113

RoHS

Spool of 100
1+$205.950
5+$201.830
10+$197.710
Shielded
16Conductor
28AWG
-
100ft
30.48m
Black
19.1mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
96H9306

RoHS

Spool of 100
1+$97.970
5+$88.410
10+$80.550
25+$77.120
50+$71.080
Unshielded
10Conductor
26AWG
-
100ft
30.48m
Multi-colored
12.7mm
7 x 34AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
03F5906

RoHS

Date/Lot Code

Spool of 100
1+$65.630
5+$58.720
10+$54.420
25+$50.710
50+$46.490
More Pricing...
Unshielded
14Conductor
28AWG
0.072mm²
100ft
30.5m
Gray
17.78mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
99R8431

RoHS

Spool of 100
1+$40.120
5+$37.360
10+$36.930
25+$36.510
50+$36.080
More Pricing...
Unshielded
4Conductor
28AWG
-
100ft
30.48m
Gray
-
-
1.27mm
300V
-
Polyolefin, Zero Halogen
-
HF365 Series
81H9940

RoHS

Each
1+$110.760
5+$103.950
10+$92.550
25+$88.900
Unshielded
10Conductor
28AWG
-
328ft
100m
Gray
10mm
7 x 36AWG
1mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
87F4351

RoHS

Spool of 100
1+$58.240
5+$54.420
10+$51.070
25+$49.550
50+$46.760
Unshielded
10Conductor
28AWG
0.072mm²
100ft
30.5m
Multi-colored
12.7mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Twisted Pair to Flat Ribbon Cable
1700 Series
15J5805

RoHS

1 Meter
1+$14.770
5+$13.320
10+$12.330
Unscreened
64Conductor
28AWG
0.072mm²
-
-
Grey
81.28mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
19M8488

RoHS

Spool of 100
1+$206.010
5+$187.700
10+$175.970
25+$165.620
Unshielded
50Conductor
28AWG
0.072mm²
100ft
30.48m
Gray
63.5mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
03F5942

RoHS

Spool of 100
1+$186.110
5+$175.160
10+$170.160
Shielded
15Conductor
28AWG
-
100ft
30.48m
Black
17.8mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
03F5945

RoHS

Spool of 100
1+$316.770
5+$290.380
10+$278.760
Shielded
25Conductor
28AWG
-
100ft
30.48m
Black
30.5mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
81H9423

RoHS

Each
1+$29.910
20+$28.500
50+$26.830
100+$25.340
Unshielded
9Conductor
28AWG
-
100ft
30.48m
Gray
11.43mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
04F8891

RoHS

Spool of 100
1+$325.680
5+$298.540
10+$286.600
Unshielded
50Conductor
28AWG
-
100ft
30.5m
Black
62.2mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
03F5923

RoHS

Spool of 100
1+$192.920
5+$181.570
10+$176.390
Unshielded
40Conductor
28AWG
0.072mm²
100ft
30.48m
Multi-colored
50.8mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
03F5946

RoHS

Spool of 100
1+$329.430
5+$301.980
10+$289.900
Shielded
26Conductor
28AWG
-
100ft
30.48m
Black
31.8mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
03F5947

RoHS

Spool of 100
1+$365.530
5+$335.070
10+$321.660
Shielded
34Conductor
28AWG
-
100ft
30.48m
Black
41.9mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
68K1972

RoHS

Spool of 100
1+$44.330
5+$41.270
10+$39.240
25+$37.400
50+$35.200
More Pricing...
Unshielded
10Conductor
26AWG
-
100ft
30.48m
Gray
12.7mm
7 x 34AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
1-25 of 625 items
of 25 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M