Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3659/15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03F5942 |
| Also Known As | 3M ID 7100162458, UPC 00051138420390 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $197.270 |
| 5+ | $185.670 |
| 10+ | $180.360 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$197.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3659/15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03F5942 |
| Also Known As | 3M ID 7100162458, UPC 00051138420390 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 15Conductor |
| Wire Gauge | 28AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Jacket Color | Black |
| Cable Width | 17.8mm |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Pitch Spacing | 1.27mm |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| Ribbon Cable Type | Round Jacketed Flat Ribbon Cable |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
3659/15 is a 3659 series 050" 28AWG stranded, mass terminatable, PVC/PVC, round, shielded/jacketed, flat cable. 28AWG stranded wire cable on a .050” pitch, for use in a wide range of applications. It features shielded wires configured into a flat cable for easy termination, then twisted into a round PVC cable for easy routing and cable management. It also helps protect wires from the elements, making it excellent for box-to-box applications. This cable meets external wiring requirements of National Electrical Code, Article 725 (CL2).
- 15 conductors
- 100ft length
- Round construction permits easier routing
- Primary cable is zippable for branching or discrete terminations
- UL listed for USA and Canadian markets
- Dual shielding provides 35db average shielding effectiveness
- Black color polyvinyl chloride (PVC) jacket material, gray color PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2 or AWM; 300V, Canada: 300V, EU: <lt/>50V
- Insulation resistance of <gt/> 1 × 10^10 ohm/10ft (3m), characteristic impedance of 62ohm (unbalanced)
- Temperature rating is USA: -20°C to +105°C, Canada: -20°C to +80°C
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Black |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Product Range | - |
| No. of Conductors | 15Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 30.48m |
| Cable Width | 17.8mm |
| Pitch Spacing | 1.27mm |
| Conductor Material | Tinned Copper |
| Ribbon Cable Type | Round Jacketed Flat Ribbon Cable |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for 3659/15
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
