Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3759/50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04F8891
Also Known As3M ID 7000006072, UPC 00051138421441
Your Part Number
6 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $237.340 |
| 5+ | $232.590 |
| 10+ | $227.850 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$237.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3759/50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04F8891
Also Known As3M ID 7000006072, UPC 00051138421441
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors50Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
Cable Width62.2mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
3759/50 is a 3759 series .050" 28AWG stranded, mass-term, PVC/PVC round, jacketed, flat cable. 28AWG wire on .050inch centers permits mass termination to broad line of IDC connectors. Continuous bond and continuous split/bond allow for mass termination of IDC connectors. Meets external wiring requirements of National Electrical Code, Article 725 (CL2).
- 50 conductors
- 100ft length
- Round construction permits easier routing
- Primary cable is zippable for branching or discrete terminations
- UL recognized for USA and Canadian markets
- Black color polyvinyl chloride (PVC) jacket material, polyester film inner wrap
- Voltage rating of USA: N.E.C. 725, CL2 or AWM; 300V, Canada: 300V, EU: <lt/>50V
- Insulation resistance: (primary cable) of <gt/>1 x 10^10 ohm /10ft [3m]
- Characteristic impedance of 90 ohm (unbalanced)
- Temperature rating of USA: CL2; 75°C or AWM; -20°C to + 80°C, Canada: 80°C
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
50Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
62.2mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
