Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoHF365/04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99R8431
Product RangeHF365 Series
Also Known AsGTIN UPC EAN: 00051111950999 80001242827
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.120 |
| 5+ | $37.360 |
| 10+ | $36.610 |
| 25+ | $35.870 |
| 50+ | $35.120 |
| 100+ | $34.370 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$40.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHF365/04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99R8431
Product RangeHF365 Series
Also Known AsGTIN UPC EAN: 00051111950999 80001242827
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
Cable Width-
No. of Max Strands x Strand Size-
Pitch Spacing1.27mm
Voltage Rating300V
Conductor Material-
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable Type-
Product RangeHF365 Series
SVHCTo Be Advised
Product Overview
The HF365 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a light halogen-free grey polyolefin (PO) jacket. Advantages of LSZH insulation is the low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to fire-fighters and reducing the soot and corrosion damage to nearby equipment. The 28AWG wire on 0.05-inch centres permits mass termination to broad line of IDC connectors.
- Zippable for branching or discrete terminations
- -40 to 105°C Broad operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
-
Voltage Rating
300V
Jacket Material
Polyolefin, Zero Halogen
Product Range
HF365 Series
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
-
Pitch Spacing
1.27mm
Conductor Material
-
Ribbon Cable Type
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
