Multiconductor Cable :
7,920 Products FoundFind a huge range of Multiconductor Cable at Newark Electronics. We stock a large selection of Multiconductor Cable, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Lapp, Multicomp Pro & Carol Cable/general Cable
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $226.930 5+ $201.910 10+ $195.040 | Unshielded | 8Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Copper | PVC | 5.817mm | 300V | - | ||||||
Each | 1+ $87.990 5+ $86.400 10+ $84.820 25+ $83.220 | Screened | 18Conductor | - | 26AWG | 0.14mm² | 6ft | 2m | Black | 18 x 0.14mm² | Copper | PU | 7.8mm | 250V | UNITRONIC SPIRAL Series | ||||||
Spool of 500 | 1+ $1,364.160 5+ $1,311.400 10+ $1,266.180 | Shielded | 6Conductor | - | 24AWG | 0.2mm² | 500ft | 152.4m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 5.309mm | 300V | - | ||||||
Spool of 100 | 1+ $228.550 5+ $203.340 10+ $196.530 | Unshielded | 10Conductor | - | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ $106.600 5+ $94.940 10+ $90.580 25+ $87.000 | Unshielded | 3Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.37mm | 300V | - | ||||||
Each | 1+ $71.310 25+ $66.060 50+ $61.590 100+ $59.890 250+ $57.880 | Unshielded | 6Conductor | - | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 7mm | 150V | - | ||||||
Spool of 1000 | 1+ $274.580 5+ $263.960 10+ $254.860 | Shielded | 4Conductor | - | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | Copper | PVC | 3.835mm | 300V | - | ||||||
Spool of 100 | 1+ $126.480 5+ $112.630 10+ $107.060 25+ $104.920 | Shielded | 3Conductor | - | 22AWG | 0.357mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.521mm | 300V | - | ||||||
Spool of 100 | 1+ $262.770 5+ $234.180 10+ $227.940 | Unshielded | 5Conductor | - | 18AWG | 0.81mm² | 100ft | 30.5m | Slate | 16 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ $208.800 5+ $185.800 10+ $178.140 | Shielded | 4Conductor | - | 20AWG | 0.562mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 5.41mm | 300V | - | ||||||
Each | 1+ $60.010 25+ $58.110 50+ $55.250 | Unshielded | 4Conductor | - | 23AWG | - | 2ft | 0.61m | Black | 21 x 36AWG | Tinned Copper | Polychloroprene | 6.35mm | 300V | - | ||||||
Spool of 500 | 1+ $1,910.460 5+ $1,836.580 10+ $1,773.250 | Shielded | 4Conductor | - | 18AWG | - | 500ft | 152.4m | Chrome | 19 x 30AWG | Tinned Copper | PVC | 6.223mm | 300V | - | ||||||
Spool of 500 | 1+ $289.330 5+ $278.140 10+ $268.550 | Shielded | 4Conductor | - | 18AWG | 0.891mm² | 500ft | 152.4m | Gray | 7 x 26AWG | Copper | PVC | 4.775mm | 300V | - | ||||||
Spool of 100 | 1+ $304.920 5+ $293.130 10+ $283.020 | Unshielded | 5Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 4.928mm | 300V | - | ||||||
Spool of 100 | 1+ $83.070 5+ $74.020 10+ $70.380 25+ $66.600 | Unshielded | 2Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Spool of 100 | 1+ $633.110 5+ $608.630 10+ $587.640 | Shielded | 15Conductor | - | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 7.214mm | 300V | - | ||||||
Spool of 100 | 1+ $553.220 5+ $531.820 10+ $513.480 | Unshielded | 12Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 6.909mm | 300V | - | ||||||
Spool of 1000 | 1+ $484.360 5+ $465.630 10+ $449.570 | Shielded | 2Conductor | - | 18AWG | - | 1000ft | 304.8m | Gray | 7 x 26AWG | Copper | PVC | 4.115mm | 300V | - | ||||||
Spool of 100 | 1+ $183.830 5+ $176.720 10+ $170.630 | Unshielded | 3Conductor | - | 22AWG | - | 100ft | 30.5m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 4.369mm | 150V | - | ||||||
Spool of 100 | 1+ $274.240 5+ $243.960 10+ $231.780 | Shielded | 4Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.064mm | 300V | - | ||||||
Spool of 100 | 1+ $299.120 5+ $269.120 10+ $262.280 | Unshielded | 4Conductor | - | 16AWG | 1.5mm² | 100ft | 30.5m | Slate | 26 x 30AWG | Copper | PVC | 8.001mm | 600V | Xtra-Guard Flex Series | ||||||
Spool of 1000 | 1+ $213.580 5+ $205.320 10+ $198.240 | Unshielded | 2Conductor | - | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | Copper | PVC | 3.251mm | 300V | - | ||||||
Spool of 100 | 1+ $114.020 5+ $101.540 10+ $96.530 25+ $91.900 | Unshielded | 2Conductor | - | 18AWG | - | 100ft | 30.48m | Chrome | 16 x 30AWG | Copper | PVC | 5.029mm | 300V | - | ||||||
Spool of 100 | 1+ $371.390 5+ $357.030 10+ $344.720 | Unshielded | 4Conductor | - | 18AWG | - | 100ft | 30.48m | Chrome | 19 x 30AWG | Tinned Copper | PVC | 6.528mm | 300V | - | ||||||
Spool of 100 | 1+ $379.640 2+ $361.000 5+ $338.710 | Shielded | 2Conductor | - | 20AWG | - | 100ft | 30.5m | Slate | 19 x 32AWG | Tinned Copper | PVC | 4.826mm | 600V | - | ||||||