Multiconductor Cable:

7,319 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
26H3157

RoHS

Spool of 1000
1+
$1,308.85
Total:$1,308.85
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
4.8mm
300V
-
06M3977

RoHS

Spool of 1000
1+
$555.86
5+
$534.36
10+
$515.93
Total:$555.86
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
1000ft
304.8m
Natural
7 x 26AWG
Copper
LSPVC
4.775mm
300V
-
03F1637

RoHS

Spool of 500
1+
$1,364.20
5+
$1,311.44
10+
$1,266.22
Total:$1,364.20
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
02F8748

RoHS

Spool of 100
1+
$286.51
10+
$283.62
Total:$286.51
Min: 1 / Mult: 1
Unshielded
10Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
15J6727

RoHS

Each
1+
$603.87
3+
$590.61
Total:$603.87
Min: 1 / Mult: 1
Screened
2Conductor
-
20AWG
0.62mm²
328ft
100m
White
19 x 0.203mm
Copper
PVF2
3.76mm
600V
-
91R0281

RoHS

Date/Lot Code

Each
1+
$71.31
25+
$66.06
50+
$61.59
100+
$59.89
250+
$57.88
Total:$71.31
Min: 1 / Mult: 1
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
12P8263

RoHS

Each
1+
$90.38
5+
$88.77
10+
$87.18
25+
$85.57
Total:$90.38
Min: 1 / Mult: 1
Screened
18Conductor
-
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
85K9582

RoHS

Spool of 100
1+
$118.94
3+
$113.74
5+
$109.19
10+
$104.64
25+
$98.14
More Pricing...
Total:$118.94
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
83F7038

RoHS

Spool of 1000
1+
$269.69
5+
$259.26
10+
$250.32
Total:$269.69
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
85K9691

RoHS

Spool of 100
1+
$140.42
3+
$134.28
5+
$128.91
10+
$123.54
25+
$115.87
More Pricing...
Total:$140.42
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
19C3997

RoHS

Spool of 500
1+
$238.47
5+
$229.25
10+
$221.34
Total:$238.47
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
500ft
152m
Gray
7 x 28AWG
Copper
PVC
3.785mm
300V
-
27M1451

RoHS

Spool of 100
1+
$219.71
3+
$198.17
Total:$219.71
Min: 1 / Mult: 1
Unshielded
8Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
15P6104

RoHS

Each
1+
$88.85
5+
$87.17
10+
$85.49
25+
$83.81
Total:$88.85
Min: 1 / Mult: 1
Unscreened
3Conductor
-
18AWG
1mm²
164ft
50m
Grey
-
Copper
PVC
6mm
500V
OLFLEX CLASSIC 110 Series
03F1651

RoHS

Spool of 100
1+
$633.11
5+
$608.62
10+
$587.63
Total:$633.11
Min: 1 / Mult: 1
Shielded
15Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
7.214mm
300V
-
86K8993

RoHS

Date/Lot Code

Spool of 100
1+
$132.37
3+
$121.92
5+
$116.94
10+
$109.48
25+
$101.51
More Pricing...
Total:$132.37
Min: 1 / Mult: 1
Unshielded
2Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
19C3873

RoHS

Spool of 500
1+
$370.69
5+
$356.36
10+
$344.07
Total:$370.69
Min: 1 / Mult: 1
Shielded
6Conductor
-
18AWG
-
500ft
152.4m
Gray
7 x 26AWG
Copper
PVC
5.69mm
300V
-
91R0278

RoHS

Date/Lot Code

Each
1+
$90.08
25+
$83.20
50+
$76.68
100+
$71.12
250+
$66.77
Total:$90.08
Min: 1 / Mult: 1
Unshielded
4Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
5mm
150V
-
03F1424

RoHS

Date/Lot Code

Spool of 100
1+
$142.20
3+
$128.26
Total:$142.20
Min: 1 / Mult: 1
Unshielded
4Conductor
-
22AWG
-
100ft
30.48m
Gray
7 x 30AWG
Tinned Copper
PVC
4.7mm
300V
-
19C4056

RoHS

Spool of 1000
1+
$266.44
5+
$256.13
10+
$247.30
Total:$266.44
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
87K2836

RoHS

Spool of 100
1+
$324.16
5+
$311.62
10+
$300.88
Total:$324.16
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
03F6144

RoHS

Date/Lot Code

Spool of 100
1+
$282.91
10+
$280.05
Total:$282.91
Min: 1 / Mult: 1
Shielded
2Conductor
-
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
4.064mm
300V
-
87K2835

RoHS

Spool of 100
1+
$197.95
5+
$190.29
10+
$183.73
Total:$197.95
Min: 1 / Mult: 1
Shielded
3Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
4.115mm
300V
-
04F3385

RoHS

Spool of 100
1+
$258.10
3+
$232.80
Total:$258.10
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
15P6106

RoHS

Each
1+
$153.95
5+
$153.93
10+
$151.00
25+
$148.07
Total:$153.95
Min: 1 / Mult: 1
Unscreened
5Conductor
-
18AWG
1mm²
164ft
50m
Grey
-
Copper
PVC
7.1mm
500V
OLFLEX CLASSIC 110 Series
83F7021

RoHS

Spool of 1000
1+
$213.58
5+
$205.32
10+
$198.24
Total:$213.58
Min: 1 / Mult: 1
Unshielded
2Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.251mm
300V
-
1-25 of 7319 items
of 293 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M