
| Quantity | Price |
|---|---|
| 1+ | $278.710 |
| 5+ | $247.800 |
| 10+ | $235.370 |
Product Information
Product Overview
The 5502FE 008U1000 is a 4-conductor Shielded Cable with 22AWG bare copper conductors and a polypropylene insulation. The 5502FE multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield, a tinned copper outer shield drain wire and a gray PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. The Belden meets the demand for shielding technology with innovative designs in foil like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 186.824N Maximum recommended pulling tension
- 73.823pF/m Nominal capacitance conductor to conductor
- 53.8084Ω/km Nominal conductor DC resistance (DCR)
Applications
Commercial, Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
1000ft
Gray
Copper
3.835mm
-
4Conductor
-
304.8m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
