18 Pair Multipair Cable:

26 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F4098

RoHS

Spool of 500
1+
$14,180.450
5+
$13,632.030
10+
$13,161.960
Total:$14,180.45
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
13.716mm
03F4010

RoHS

Spool of 500
1+
$12,387.640
5+
$11,908.560
10+
$11,497.920
Total:$12,387.64
Min: 1 / Mult: 1
Shielded
18 Pair
28AWG
0.07mm²
500ft
152.4m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
11.811mm
03F3999

RoHS

Spool of 1000
1+
$30,940.140
5+
$29,743.560
10+
$28,717.920
Total:$30,940.14
Min: 1 / Mult: 1
Shielded
18 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
13.64mm
87K1534

RoHS

Spool of 100
1+
$3,677.560
5+
$3,535.340
10+
$3,413.430
Total:$3,677.56
Min: 1 / Mult: 1
Shielded
18 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
13.64mm
03F3998

RoHS

Spool of 500
1+
$15,293.060
5+
$14,701.610
10+
$14,194.660
Total:$15,293.06
Min: 1 / Mult: 1
Shielded
18 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
13.64mm
03F4102

RoHS

Spool of 1000
1+
$44,752.440
5+
$43,021.680
10+
$41,538.170
Total:$44,752.44
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
13.589mm
28B8350

RoHS

Spool of 100
1+
$1,928.500
Total:$19,285.00
Min: 10 / Mult: 1
Shielded
18 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.271mm
52F7602

RoHS

Spool of 300
1+
$1,325.460
5+
$1,156.650
10+
$994.100
Total:$2,650.92
Min: 2 / Mult: 1
Shielded
18 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.4mm
28B8334

RoHS

Spool of 100
1+
$1,894.440
Total:$1,894.44
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.446mm
66F8411

RoHS

Spool of 1000
1+
$10,936.020
Total:$10,936.02
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.446mm
03F4099

RoHS

Spool of 1000
1+
$28,360.890
5+
$27,264.060
10+
$26,323.920
Total:$28,360.89
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
13.716mm
28B8322

RoHS

Spool of 100
1+
$2,278.730
Total:$113,936.50
Min: 50 / Mult: 1
Shielded
18 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
11.43mm
87K1710

RoHS

Spool of 100
1+
$3,371.560
5+
$3,241.170
10+
$3,129.410
Total:$3,371.56
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
13.716mm
03F4011

RoHS

Spool of 1000
1+
$24,491.840
5+
$23,544.640
10+
$22,732.760
Total:$24,491.84
Min: 1 / Mult: 1
Shielded
18 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
11.811mm
27X7271

RoHS

Spool of 100
1+
$423.400
Total:$423.40
Min: 1 / Mult: 1
Shielded
18 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.4mm
66F8439

RoHS

Spool of 500
1+
$16,985.490
Total:$169,854.90
Min: 10 / Mult: 1
Shielded
18 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
17.424mm
66F8388

RoHS

Spool of 500
1+
$8,230.720
Total:$82,307.20
Min: 10 / Mult: 1
Shielded
18 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
11.43mm
66F8387

RoHS

Spool of 1000
1+
$14,964.930
Total:$74,824.65
Min: 5 / Mult: 1
Shielded
18 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
11.43mm
66F8507

RoHS

Spool of 500
1+
$6,964.740
Total:$13,929.48
Min: 2 / Mult: 1
Shielded
18 Pair
28AWG
0.089mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.271mm
66F8438

RoHS

Spool of 1000
1+
$25,735.390
Total:$128,676.95
Min: 5 / Mult: 1
Shielded
18 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
17.424mm
66F8412

RoHS

Spool of 500
1+
$6,015.130
Total:$6,015.13
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.446mm
66F8506

RoHS

Spool of 1000
1+
$12,662.290
Total:$12,662.29
Min: 1 / Mult: 1
Shielded
18 Pair
28AWG
0.089mm²
1000ft
304.8m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
9.271mm
27X7272

RoHS

Spool of 100
1+
$382.260
5+
$347.510
Total:$1,146.78
Min: 3 / Mult: 1
Shielded
18 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.4mm
66F2047

RoHS

Spool of 100
1+
$2,061.380
Total:$103,069.00
Min: 50 / Mult: 1
Shielded
18 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.652mm
66F2048

RoHS

Spool of 1000
1+
$13,595.310
Total:$67,976.55
Min: 5 / Mult: 1
Shielded
18 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.652mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M